Part Details for KM78RSWS4700PF+-10%63VB by EXXELIA Group
Overview of KM78RSWS4700PF+-10%63VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM78RSWS4700PF+-10%63VB
KM78RSWS4700PF+-10%63VB CAD Models
KM78RSWS4700PF+-10%63VB Part Data Attributes
|
KM78RSWS4700PF+-10%63VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM78RSWS4700PF+-10%63VB
EXXELIA Group
Film Capacitor, Polycarbonate, 63V, 10% +Tol, 10% -Tol, 0.0047uF, 3212,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 8 mm | |
Length | 8 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 3212 | |
Terminal Pitch | 5.08 mm | |
Width | 3 mm |
Alternate Parts for KM78RSWS4700PF+-10%63VB
This table gives cross-reference parts and alternative options found for KM78RSWS4700PF+-10%63VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM78RSWS4700PF+-10%63VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM78WS4700PF+-10%63VC | Film Capacitor, Polycarbonate, 63V, 10% +Tol, 10% -Tol, 0.0047uF, 3212, | EXXELIA Group | KM78RSWS4700PF+-10%63VB vs KM78WS4700PF+-10%63VC |
KM78RSW4700PF+-10%63V | Film Capacitor, Polycarbonate, 63V, 10% +Tol, 10% -Tol, 0.0047uF, 3212, | EXXELIA Group | KM78RSWS4700PF+-10%63VB vs KM78RSW4700PF+-10%63V |
KM78WS4700PF+-10%63VEM | Film Capacitor, Polycarbonate, 63V, 10% +Tol, 10% -Tol, 0.0047uF, 3212, | EXXELIA Group | KM78RSWS4700PF+-10%63VB vs KM78WS4700PF+-10%63VEM |
KM78RSS4700PF+-10%63VB | Film Capacitor, Polycarbonate, 63V, 10% +Tol, 10% -Tol, 0.0047uF, 3212, | EXXELIA Group | KM78RSWS4700PF+-10%63VB vs KM78RSS4700PF+-10%63VB |
KM78S4700PF+-10%63VEM | Film Capacitor, Polycarbonate, 63V, 10% +Tol, 10% -Tol, 0.0047uF, 3212, | EXXELIA Group | KM78RSWS4700PF+-10%63VB vs KM78S4700PF+-10%63VEM |
KM78RWS4700PF+-10%63VC | Film Capacitor, Polycarbonate, 63V, 10% +Tol, 10% -Tol, 0.0047uF, 3212, | EXXELIA Group | KM78RSWS4700PF+-10%63VB vs KM78RWS4700PF+-10%63VC |
KM78RF4700PF+-10%63VCECC+ | Film Capacitor, Polycarbonate, 63V, 10% +Tol, 10% -Tol, 0.0047uF, 3212, | EXXELIA Group | KM78RSWS4700PF+-10%63VB vs KM78RF4700PF+-10%63VCECC+ |
KM78S4700PF+-10%63VC | Film Capacitor, Polycarbonate, 63V, 10% +Tol, 10% -Tol, 0.0047uF, 3212, | EXXELIA Group | KM78RSWS4700PF+-10%63VB vs KM78S4700PF+-10%63VC |
KM78RWS4700PF+-10%63VEM | Film Capacitor, Polycarbonate, 63V, 10% +Tol, 10% -Tol, 0.0047uF, 3212, | EXXELIA Group | KM78RSWS4700PF+-10%63VB vs KM78RWS4700PF+-10%63VEM |
KM78S4700PF+-10%63VB | Film Capacitor, Polycarbonate, 63V, 10% +Tol, 10% -Tol, 0.0047uF, 3212, | EXXELIA Group | KM78RSWS4700PF+-10%63VB vs KM78S4700PF+-10%63VB |