Part Details for KM78RSWF0,33UF+/-1%50V by EXXELIA Group
Overview of KM78RSWF0,33UF+/-1%50V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM78RSWF0,33UF+/-1%50V
KM78RSWF0,33UF+/-1%50V CAD Models
KM78RSWF0,33UF+/-1%50V Part Data Attributes
|
KM78RSWF0,33UF+/-1%50V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM78RSWF0,33UF+/-1%50V
EXXELIA Group
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.45 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 7 mm | |
Length | 7.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 3130 | |
Surface Mount | YES | |
Terminal Shape | GULL WING | |
Width | 8 mm |