Part Details for KM78RS15000PF+-2%63VEM by EXXELIA Group
Results Overview of KM78RS15000PF+-2%63VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KM78RS15000PF+-2%63VEM Information
KM78RS15000PF+-2%63VEM by EXXELIA Group is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part Details for KM78RS15000PF+-2%63VEM
KM78RS15000PF+-2%63VEM CAD Models
KM78RS15000PF+-2%63VEM Part Data Attributes
|
KM78RS15000PF+-2%63VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM78RS15000PF+-2%63VEM
EXXELIA Group
Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 0.015uF, 3212,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 3212 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 8 mm | |
Length | 8 mm | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 3212 | |
Terminal Pitch | 5.08 mm | |
Width | 3 mm |
Alternate Parts for KM78RS15000PF+-2%63VEM
This table gives cross-reference parts and alternative options found for KM78RS15000PF+-2%63VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM78RS15000PF+-2%63VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KM78WS15000PF+-2%63VC | EXXELIA Group | Check for Price | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 0.015uF, 3212, | KM78RS15000PF+-2%63VEM vs KM78WS15000PF+-2%63VC |
KM78S15000PF+-2%63VC | EXXELIA Group | Check for Price | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 0.015uF, 3212, | KM78RS15000PF+-2%63VEM vs KM78S15000PF+-2%63VC |
KM78S15000PF+-2%63VEM | EXXELIA Group | Check for Price | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 0.015uF, 3212, | KM78RS15000PF+-2%63VEM vs KM78S15000PF+-2%63VEM |
KM78RSF15000PF+-2%63VCECC+ | EXXELIA Group | Check for Price | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 0.015uF, 3212, | KM78RS15000PF+-2%63VEM vs KM78RSF15000PF+-2%63VCECC+ |
KM78RSW15000PF+-2%63V | EXXELIA Group | Check for Price | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 0.015uF, 3212, | KM78RS15000PF+-2%63VEM vs KM78RSW15000PF+-2%63V |
KM78RSWS15000PF+-2%63VEM | EXXELIA Group | Check for Price | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 0.015uF, 3212, | KM78RS15000PF+-2%63VEM vs KM78RSWS15000PF+-2%63VEM |
KM78RW15000PF+-2%63V | EXXELIA Group | Check for Price | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 0.015uF, 3212, | KM78RS15000PF+-2%63VEM vs KM78RW15000PF+-2%63V |
KM78RSS15000PF+-2%63VC | EXXELIA Group | Check for Price | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 0.015uF, 3212, | KM78RS15000PF+-2%63VEM vs KM78RSS15000PF+-2%63VC |
KM78S15000PF+-2%63VB | EXXELIA Group | Check for Price | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 0.015uF, 3212, | KM78RS15000PF+-2%63VEM vs KM78S15000PF+-2%63VB |
KM78RSWF15000PF+-2%63VCECC+ | EXXELIA Group | Check for Price | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 0.015uF, 3212, | KM78RS15000PF+-2%63VEM vs KM78RSWF15000PF+-2%63VCECC+ |