Part Details for KM736V849H-67 by Samsung Semiconductor
Overview of KM736V849H-67 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM736V849H-67
KM736V849H-67 CAD Models
KM736V849H-67 Part Data Attributes
|
KM736V849H-67
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM736V849H-67
Samsung Semiconductor
ZBT SRAM, 256KX36, 3.8ns, CMOS, PBGA119, BGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA119,7X17,50 | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.8 ns | |
Additional Feature | SELF-TIMED WRITE CYCLE; POWER DOWN OPTION | |
Clock Frequency-Max (fCLK) | 149 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Length | 22 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.42 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for KM736V849H-67
This table gives cross-reference parts and alternative options found for KM736V849H-67. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM736V849H-67, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K7N803601M-HC15T | ZBT SRAM, 256KX36, 3.8ns, CMOS, PBGA119, BGA-119 | Samsung Semiconductor | KM736V849H-67 vs K7N803601M-HC15T |
K7N803601M-HC15 | ZBT SRAM, 256KX36, 3.8ns, CMOS, PBGA119, BGA-119 | Samsung Semiconductor | KM736V849H-67 vs K7N803601M-HC15 |
K7N803601A-HC15 | ZBT SRAM, 256KX36, 3.8ns, CMOS, PBGA119, BGA-119 | Samsung Semiconductor | KM736V849H-67 vs K7N803601A-HC15 |