Part Details for KM718V787T-10 by Samsung Semiconductor
Overview of KM718V787T-10 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM718V787T-10
KM718V787T-10 CAD Models
KM718V787T-10 Part Data Attributes
|
KM718V787T-10
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM718V787T-10
Samsung Semiconductor
Cache SRAM, 128KX18, 10ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 |
Alternate Parts for KM718V787T-10
This table gives cross-reference parts and alternative options found for KM718V787T-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM718V787T-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1372AV25-100BGC | ZBT SRAM, 1MX18, 5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 | Cypress Semiconductor | KM718V787T-10 vs CY7C1372AV25-100BGC |
K7B401825A-TC65 | Cache SRAM, 256KX18, 6.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | Samsung Semiconductor | KM718V787T-10 vs K7B401825A-TC65 |
MT58V2MV18FF-7.5 | Standard SRAM, 2MX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, MO-216, FBGA-165 | Micron Technology Inc | KM718V787T-10 vs MT58V2MV18FF-7.5 |
UPD44164364F5-E30-EQ1 | DDR SRAM, 512KX36, 0.27ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, FBGA-165 | NEC Electronics Group | KM718V787T-10 vs UPD44164364F5-E30-EQ1 |
MCM69R819ZP6 | 256KX18 CACHE SRAM, 3ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | Motorola Mobility LLC | KM718V787T-10 vs MCM69R819ZP6 |
CY7C1305BV18-133BZC | QDR SRAM, 1MX18, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-165 | Cypress Semiconductor | KM718V787T-10 vs CY7C1305BV18-133BZC |
CY7C1381AV25-117AC | Standard SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | KM718V787T-10 vs CY7C1381AV25-117AC |
UPD44322182F1-A44Y-FQ2 | Cache SRAM, 2MX18, 2.8ns, CMOS, PBGA165, 15 X 17 MM, PLASTIC, FBGA-165 | NEC Electronics Group | KM718V787T-10 vs UPD44322182F1-A44Y-FQ2 |
71V3578YS150BGGI | Cache SRAM, 256KX18, 3.8ns, CMOS, PBGA119, ROHS COMPLIANT, BGA-119 | Integrated Device Technology Inc | KM718V787T-10 vs 71V3578YS150BGGI |
CY7C1143KV18-400BZC | QDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | KM718V787T-10 vs CY7C1143KV18-400BZC |