KM710N
Frontier Electronics Co Ltd
Description: Variable Inductor, 11uH Min, 25uH Max, Ferrite-Core, Unshielded

Overview of KM710N by Frontier Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KM710N by Frontier Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM710N by Frontier Electronics Co Ltd

KM710N
Frontier Electronics Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
FRONTIER ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
FERRITE
Inductance-Max (L)
25 µH
Inductance-Min (L)
11 µH
Inductance-Nom (L)
18.2 µH
Inductor Application
RF INDUCTOR
Inductor Type
VARIABLE INDUCTOR
Number of Functions
1
Number of Terminals
6
Quality Factor-Min (at L-nom)
40
Shape/Size Description
PCB MOUNT, VERTICAL ADJUSTER
Shielded
NO
Surface Mount
NO
Terminal Placement
DUAL IN-LINE
Terminal Shape
PRINTED WIRING PIN
Test Frequency
2.5 MHz
Want to compare parts?
  1. KM710N
    Frontier Electronics Co Ltd
    Variable Inductor, 11uH Min, 25uH Max, Ferrite-Core, Unshielded
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM710N by Frontier Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM710N by Frontier Electronics Co Ltd

Select Manufacturer
Which Manufacturer of KM710N would you like to use for your alert(s)?
  • Please alert me when KM710N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM710N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM710N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM710N alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM710N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM710N by Frontier Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: