Memory
KM68V4002CTI-15
Samsung Semiconductor
Description: Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44

Overview of KM68V4002CTI-15 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KM68V4002CTI-15 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM68V4002CTI-15 by Samsung Semiconductor

KM68V4002CTI-15
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP44,.46,32
Pin Count
44
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G44
JESD-609 Code
e0
Length
18.41 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
44
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP44,.46,32
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.01 A
Standby Voltage-Min
3 V
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. KM68V4002CTI-15
    Samsung Semiconductor
    Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44
    VS

Alternate Parts for KM68V4002CTI-15

This table gives cross-reference parts and alternative options found for KM68V4002CTI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM68V4002CTI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K6R4008V1C-TI15 Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Samsung Semiconductor KM68V4002CTI-15 vs K6R4008V1C-TI15
Part Number Description Manufacturer Compare
CY7C1049BNV33-15ZCT Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor KM68V4002CTI-15 vs CY7C1049BNV33-15ZCT
KM68V4002CT-15 Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Samsung Semiconductor KM68V4002CTI-15 vs KM68V4002CT-15
CY7C1049BNV33-15ZC Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, TSOP2-44 Cypress Semiconductor KM68V4002CTI-15 vs CY7C1049BNV33-15ZC
HY63V8400LT2-15 Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 SK Hynix Inc KM68V4002CTI-15 vs HY63V8400LT2-15
PDM31096SA15TATY Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 IXYS Corporation KM68V4002CTI-15 vs PDM31096SA15TATY
IDT71V424YFS15PHI Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 Integrated Device Technology Inc KM68V4002CTI-15 vs IDT71V424YFS15PHI
IDT71V424YL15PHG Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 Integrated Device Technology Inc KM68V4002CTI-15 vs IDT71V424YL15PHG
K6R4008V1C-TI15 Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Samsung Semiconductor KM68V4002CTI-15 vs K6R4008V1C-TI15
PDM31096SA15TA Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 IXYS Corporation KM68V4002CTI-15 vs PDM31096SA15TA
K6R4008V1C-TP15 Standard SRAM, 512KX8, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 Samsung Semiconductor KM68V4002CTI-15 vs K6R4008V1C-TP15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM68V4002CTI-15 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM68V4002CTI-15 by Samsung Semiconductor

  • Please alert me when KM68V4002CTI-15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KM68V4002CTI-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM68V4002CTI-15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KM68V4002CTI-15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM68V4002CTI-15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM68V4002CTI-15 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: