Part Details for KM68V1002CTI-15 by Samsung Semiconductor
Overview of KM68V1002CTI-15 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM68V1002CTI-15
KM68V1002CTI-15 CAD Models
KM68V1002CTI-15 Part Data Attributes
|
KM68V1002CTI-15
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM68V1002CTI-15
Samsung Semiconductor
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP32,.46 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP32,.46 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.073 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for KM68V1002CTI-15
This table gives cross-reference parts and alternative options found for KM68V1002CTI-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM68V1002CTI-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C31025A-15HFI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, TSOP2-32 | Alliance Semiconductor Corporation | KM68V1002CTI-15 vs AS7C31025A-15HFI |
KM68V1002CLTI-15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | KM68V1002CTI-15 vs KM68V1002CLTI-15 |
GS71108TP-15T | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | GSI Technology | KM68V1002CTI-15 vs GS71108TP-15T |
KM68V1002CLT-15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | KM68V1002CTI-15 vs KM68V1002CLT-15 |
K6R1008V1A-TC15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | KM68V1002CTI-15 vs K6R1008V1A-TC15 |
GS71108TP-15I | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | GSI Technology | KM68V1002CTI-15 vs GS71108TP-15I |
AS7C31025-15TI | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, STSOP2-32 | Alliance Memory Inc | KM68V1002CTI-15 vs AS7C31025-15TI |
IS63LV1024-15TI | 128KX8 STANDARD SRAM, 15ns, PDSO32, TSOP2-32 | Integrated Silicon Solution Inc | KM68V1002CTI-15 vs IS63LV1024-15TI |
GS71108GP-15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | GSI Technology | KM68V1002CTI-15 vs GS71108GP-15 |
AS7C31025-15TCN | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, ROHS COMPLIANT, STSOP2-32 | Alliance Memory Inc | KM68V1002CTI-15 vs AS7C31025-15TCN |