Part Details for KM68U1000BLTE-10L by Samsung Semiconductor
Overview of KM68U1000BLTE-10L by Samsung Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for KM68U1000BLTE-10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 128K X 8 STANDARD SRAM, 100 ns, PDSO32 | 107 |
|
Buy Now |
Part Details for KM68U1000BLTE-10L
KM68U1000BLTE-10L CAD Models
KM68U1000BLTE-10L Part Data Attributes
|
KM68U1000BLTE-10L
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM68U1000BLTE-10L
Samsung Semiconductor
Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP32,.56,20 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for KM68U1000BLTE-10L
This table gives cross-reference parts and alternative options found for KM68U1000BLTE-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM68U1000BLTE-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM68U1000BLT-10 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | KM68U1000BLTE-10L vs KM68U1000BLT-10 |
KM68U1000BLTI-10 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | KM68U1000BLTE-10L vs KM68U1000BLTI-10 |
KM68U1000ELT-10L | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | KM68U1000BLTE-10L vs KM68U1000ELT-10L |
KM68U1000BLTI-10L | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | KM68U1000BLTE-10L vs KM68U1000BLTI-10L |
K6T1008U2C-TB10 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | KM68U1000BLTE-10L vs K6T1008U2C-TB10 |
K6L1008U2C-TD10 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | KM68U1000BLTE-10L vs K6L1008U2C-TD10 |
K6T1008U2E-TB10 | Standard SRAM, 128KX8, 100ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | KM68U1000BLTE-10L vs K6T1008U2E-TB10 |