Memory
KM68FR2000TI-30
Samsung Semiconductor
Description: Standard SRAM, 256KX8, 300ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32

Overview of KM68FR2000TI-30 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for KM68FR2000TI-30 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM68FR2000TI-30 by Samsung Semiconductor

KM68FR2000TI-30
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP1
Package Description
TSOP1, TSSOP32,.8,20
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
300 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G32
JESD-609 Code
e0
Length
18.4 mm
Memory Density
2097152 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP1
Package Equivalence Code
TSSOP32,.8,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Current-Max
0.002 A
Standby Voltage-Min
1.5 V
Supply Current-Max
0.015 mA
Supply Voltage-Max (Vsup)
2.7 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Width
8 mm
Want to compare parts?
  1. KM68FR2000TI-30
    Samsung Semiconductor
    Standard SRAM, 256KX8, 300ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32
    VS

Alternate Parts for KM68FR2000TI-30

This table gives cross-reference parts and alternative options found for KM68FR2000TI-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM68FR2000TI-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM68FR2000T-30 Standard SRAM, 256KX8, 300ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Samsung Semiconductor KM68FR2000TI-30 vs KM68FR2000T-30
K6F2008R2M-TC30 Standard SRAM, 256KX8, 300ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Samsung Semiconductor KM68FR2000TI-30 vs K6F2008R2M-TC30
Part Number Description Manufacturer Compare
K6F2008R2M-TC30 Standard SRAM, 256KX8, 300ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Samsung Semiconductor KM68FR2000TI-30 vs K6F2008R2M-TC30
K6F2008R2M-TI30 Standard SRAM, 256KX8, 300ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 Samsung Semiconductor KM68FR2000TI-30 vs K6F2008R2M-TI30

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM68FR2000TI-30 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM68FR2000TI-30 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM68FR2000TI-30 would you like to use for your alert(s)?
  • Please alert me when KM68FR2000TI-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM68FR2000TI-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM68FR2000TI-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM68FR2000TI-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM68FR2000TI-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM68FR2000TI-30 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: