Datasheets
KM68FR1000RG-30H by: Samsung Semiconductor

Standard SRAM, 128KX8, 300ns, CMOS, PDSO32

Part Details for KM68FR1000RG-30H by Samsung Semiconductor

Overview of KM68FR1000RG-30H by Samsung Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for KM68FR1000RG-30H

KM68FR1000RG-30H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM68FR1000RG-30H Part Data Attributes

KM68FR1000RG-30H Samsung Semiconductor
Buy Now Datasheet
Compare Parts:
KM68FR1000RG-30H Samsung Semiconductor Standard SRAM, 128KX8, 300ns, CMOS, PDSO32
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SAMSUNG SEMICONDUCTOR INC
Package Description TSSOP, TSSOP32,.56,20
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 300 ns
I/O Type COMMON
JESD-30 Code R-PDSO-G32
JESD-609 Code e0
Memory Density 1048576 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Terminals 32
Number of Words 131072 words
Number of Words Code 128000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 128KX8
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP32,.56,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Reverse Pinout YES
Standby Current-Max 0.000005 A
Standby Voltage-Min 1 V
Supply Current-Max 0.015 mA
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM68FR1000RG-30H by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM68FR1000RG-30H by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM68FR1000RG-30H would you like to use for your alert(s)?
  • Please alert me when KM68FR1000RG-30H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM68FR1000RG-30H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM68FR1000RG-30H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM68FR1000RG-30H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM68FR1000RG-30H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM68FR1000RG-30H by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: