Part Details for KM68FR1000RG-30 by Samsung Semiconductor
Overview of KM68FR1000RG-30 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for KM68FR1000RG-30
KM68FR1000RG-30 CAD Models
KM68FR1000RG-30 Part Data Attributes
|
KM68FR1000RG-30
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM68FR1000RG-30
Samsung Semiconductor
Standard SRAM, 128KX8, 300ns, CMOS, PDSO32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | TSSOP, TSSOP32,.56,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 300 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Reverse Pinout | YES | |
Standby Current-Max | 0.000001 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.015 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for KM68FR1000RG-30
This table gives cross-reference parts and alternative options found for KM68FR1000RG-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM68FR1000RG-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM68FR1000GI-300 | Standard SRAM, 128KX8, 300ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | KM68FR1000RG-30 vs KM68FR1000GI-300 |
KM68FR1000G-30 | Standard SRAM, 128KX8, 300ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | KM68FR1000RG-30 vs KM68FR1000G-30 |
K6F1008R2M-TC300 | Standard SRAM, 128KX8, 300ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | KM68FR1000RG-30 vs K6F1008R2M-TC300 |
K6F1008R2M-YC300 | Standard SRAM, 128KX8, 300ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Samsung Semiconductor | KM68FR1000RG-30 vs K6F1008R2M-YC300 |
K6F1008R2M-GC300 | Standard SRAM, 128KX8, 300ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | Samsung Semiconductor | KM68FR1000RG-30 vs K6F1008R2M-GC300 |
K6F1008R2M-TC30 | Standard SRAM, 128KX8, 300ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | KM68FR1000RG-30 vs K6F1008R2M-TC30 |
K6F1008R2M-TI30 | Standard SRAM, 128KX8, 300ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | KM68FR1000RG-30 vs K6F1008R2M-TI30 |
KM68FR1000T-3000 | Standard SRAM, 128KX8, 300ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | KM68FR1000RG-30 vs KM68FR1000T-3000 |
KM68FR1000G-3000 | Standard SRAM, 128KX8, 300ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Samsung Semiconductor | KM68FR1000RG-30 vs KM68FR1000G-3000 |
K6F1008R2M-YI30 | Standard SRAM, 128KX8, 300ns, CMOS, PDSO32, 8 X 13.40 MM, STSOP1-32 | Samsung Semiconductor | KM68FR1000RG-30 vs K6F1008R2M-YI30 |