Part Details for KM68512ALGI-10L by Samsung Semiconductor
Overview of KM68512ALGI-10L by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM68512ALGI-10L
KM68512ALGI-10L CAD Models
KM68512ALGI-10L Part Data Attributes
|
KM68512ALGI-10L
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM68512ALGI-10L
Samsung Semiconductor
Standard SRAM, 64KX8, 100ns, CMOS, PDSO32, 0.525 INCH, SOP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP32,.56 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 100 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 20.47 mm | |
Memory Density | 524288 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Standby Current-Max | 0.000025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.43 mm |
Alternate Parts for KM68512ALGI-10L
This table gives cross-reference parts and alternative options found for KM68512ALGI-10L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM68512ALGI-10L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M5M5512FP-12VLL | Standard SRAM, 64KX8, 120ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Mitsubishi Electric | KM68512ALGI-10L vs M5M5512FP-12VLL |
UM62512VR-55LL | Standard SRAM, 64KX8, 55ns, CMOS, PDSO32 | United Microelectronics Corporation | KM68512ALGI-10L vs UM62512VR-55LL |
CY7C1512-20ZI | Standard SRAM, 64KX8, 20ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | KM68512ALGI-10L vs CY7C1512-20ZI |
IS62C512-70U | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOP-32 | Integrated Silicon Solution Inc | KM68512ALGI-10L vs IS62C512-70U |
M5M5512VP-15VLL | Standard SRAM, 64KX8, 150ns, CMOS, PDSO32, 8 X 20 MM, TSOP-32 | Mitsubishi Electric | KM68512ALGI-10L vs M5M5512VP-15VLL |
KM68512BLT-5L | Standard SRAM, 64KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Samsung Semiconductor | KM68512ALGI-10L vs KM68512BLT-5L |
KM68V512ALTGI-10L | Standard SRAM, 64KX8, 100ns, CMOS, PDSO32, 8 X 13.40 MM, TSOP1-32 | Samsung Semiconductor | KM68512ALGI-10L vs KM68V512ALTGI-10L |
M5M5512FP-15VLL | Standard SRAM, 64KX8, 150ns, CMOS, PDSO32, 0.525 INCH, SOP-32 | Mitsubishi Electric | KM68512ALGI-10L vs M5M5512FP-15VLL |
SRM20V512SLYX7 | 64KX8 STANDARD SRAM, 70ns, PDSO32, SLIM, PLASTIC, REVERSE, TSOP1-32 | Epson Electronics America Inc | KM68512ALGI-10L vs SRM20V512SLYX7 |
CY7C1512-70ZI | Standard SRAM, 64KX8, 70ns, CMOS, PDSO32, TSOP1-32 | Cypress Semiconductor | KM68512ALGI-10L vs CY7C1512-70ZI |