Part Details for KM681001ASJ-15 by Samsung Semiconductor
Overview of KM681001ASJ-15 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for KM681001ASJ-15
KM681001ASJ-15 CAD Models
KM681001ASJ-15 Part Data Attributes
|
KM681001ASJ-15
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM681001ASJ-15
Samsung Semiconductor
Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | SOJ, SOJ32,.34 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.95 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for KM681001ASJ-15
This table gives cross-reference parts and alternative options found for KM681001ASJ-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM681001ASJ-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS64C1024L-15KA3 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | KM681001ASJ-15 vs IS64C1024L-15KA3 |
5962-8959841MZX | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | Electronic Designs Inc | KM681001ASJ-15 vs 5962-8959841MZX |
N341024SJ-15 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | NKK Switches | KM681001ASJ-15 vs N341024SJ-15 |
EK681024AT-15 | Standard SRAM, 128KX8, 15ns, CMOS, PDIP32 | Eureka Microelectronics Inc | KM681001ASJ-15 vs EK681024AT-15 |
71024S15YGI8 | 5.0V 128K x 8 Asynchronous Static RAM with Corner Power & Ground Pinout, SOJ0/Reel | Renesas Electronics Corporation | KM681001ASJ-15 vs 71024S15YGI8 |
KM681002CTI-1500 | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | KM681001ASJ-15 vs KM681002CTI-1500 |
P4C1024L-15P3C | Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 | Pyramid Semiconductor Corporation | KM681001ASJ-15 vs P4C1024L-15P3C |
PDM41034S15TSOITY | Standard SRAM, 128KX8, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | KM681001ASJ-15 vs PDM41034S15TSOITY |
WMS128K8L-15CIE | Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, | White Microelectronics | KM681001ASJ-15 vs WMS128K8L-15CIE |
IS61C1024L-15N | Standard SRAM, 128KX8, 15ns, CMOS, PDIP32, 0.300 INCH, PLASTIC, DIP-32 | Integrated Silicon Solution Inc | KM681001ASJ-15 vs IS61C1024L-15N |