Part Details for KM681000AL-LP-5L-L by Samsung Semiconductor
Overview of KM681000AL-LP-5L-L by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for KM681000AL-LP-5L-L
KM681000AL-LP-5L-L CAD Models
KM681000AL-LP-5L-L Part Data Attributes
|
KM681000AL-LP-5L-L
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM681000AL-LP-5L-L
Samsung Semiconductor
Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, DIP-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDIP-T32 | |
Length | 41.91 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for KM681000AL-LP-5L-L
This table gives cross-reference parts and alternative options found for KM681000AL-LP-5L-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM681000AL-LP-5L-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM681000AL-LPI-5L-L | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, DIP-32 | Samsung Semiconductor | KM681000AL-LP-5L-L vs KM681000AL-LPI-5L-L |
KM681000ALPI-5L | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, DIP-32 | Samsung Semiconductor | KM681000AL-LP-5L-L vs KM681000ALPI-5L |