Part Details for KM64V4002BLIT-10 by Samsung Semiconductor
Overview of KM64V4002BLIT-10 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for KM64V4002BLIT-10
KM64V4002BLIT-10 CAD Models
KM64V4002BLIT-10 Part Data Attributes
|
KM64V4002BLIT-10
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM64V4002BLIT-10
Samsung Semiconductor
Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for KM64V4002BLIT-10
This table gives cross-reference parts and alternative options found for KM64V4002BLIT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM64V4002BLIT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPD444004LLE-A10-A | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32 | NEC Electronics America Inc | KM64V4002BLIT-10 vs UPD444004LLE-A10-A |
GS74104AGJ-10 | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, SOJ-32 | GSI Technology | KM64V4002BLIT-10 vs GS74104AGJ-10 |
71V428S10YI | SOJ-32, Tube | Integrated Device Technology Inc | KM64V4002BLIT-10 vs 71V428S10YI |
K6R4004V1D-JI10 | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | KM64V4002BLIT-10 vs K6R4004V1D-JI10 |
71V428L10Y8 | SOJ-32, Reel | Integrated Device Technology Inc | KM64V4002BLIT-10 vs 71V428L10Y8 |
IDT71V428S10Y8 | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Device Technology Inc | KM64V4002BLIT-10 vs IDT71V428S10Y8 |
IDT71V428S10YGI8 | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, ROHS COMPLIANT, PLASTIC, SOJ-32 | Integrated Device Technology Inc | KM64V4002BLIT-10 vs IDT71V428S10YGI8 |
K6R4004V1D-KI100 | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, LEAD FREE, PLASTIC, SOJ-32 | Samsung Semiconductor | KM64V4002BLIT-10 vs K6R4004V1D-KI100 |
K6R4004V1C-JI10 | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | KM64V4002BLIT-10 vs K6R4004V1C-JI10 |
KM64V4002CJ-1000 | Standard SRAM, 1MX4, 10ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Samsung Semiconductor | KM64V4002BLIT-10 vs KM64V4002CJ-1000 |