Part Details for KM64258CJ-15 by Samsung Semiconductor
Overview of KM64258CJ-15 by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Entertainment and Gaming
Price & Stock for KM64258CJ-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | Static RAM, 64Kx4, 28 Pin, Plastic, SOJ | 1606 |
|
$1.3750 / $3.7500 | Buy Now |
Part Details for KM64258CJ-15
KM64258CJ-15 CAD Models
KM64258CJ-15 Part Data Attributes
|
KM64258CJ-15
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM64258CJ-15
Samsung Semiconductor
Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | TTL COMPATIBLE INPUTS/OUTPUTS/3.3V GTL COMPATIBLE I/O | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.42 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for KM64258CJ-15
This table gives cross-reference parts and alternative options found for KM64258CJ-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM64258CJ-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM64259BJ-15 | Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Samsung Semiconductor | KM64258CJ-15 vs KM64259BJ-15 |
MT5C2565DJ-15LP | Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | KM64258CJ-15 vs MT5C2565DJ-15LP |
PDM41298LA15TITR | Standard SRAM, 64KX4, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | KM64258CJ-15 vs PDM41298LA15TITR |
MT5C2564DJ-15PTR | Standard SRAM, 64KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Micron Technology Inc | KM64258CJ-15 vs MT5C2564DJ-15PTR |
PDM41251SA15SO | Standard SRAM, 64KX4, 15ns, CMOS, PDSO28 | Paradigm Technology Inc | KM64258CJ-15 vs PDM41251SA15SO |
P4C1298-15J3I | Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Pyramid Semiconductor Corporation | KM64258CJ-15 vs P4C1298-15J3I |
UPD43254BLA-15 | Standard SRAM, 64KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | NEC Electronics Group | KM64258CJ-15 vs UPD43254BLA-15 |
MCM6208J15R2 | 64KX4 STANDARD SRAM, 15ns, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 | Motorola Mobility LLC | KM64258CJ-15 vs MCM6208J15R2 |
MT5C2565DJ-15LATTR | Standard SRAM, 64KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | KM64258CJ-15 vs MT5C2565DJ-15LATTR |
CY7B194-15VC | Standard SRAM, 64KX4, 15ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Cypress Semiconductor | KM64258CJ-15 vs CY7B194-15VC |