Part Details for KM63B2210020400 by EXXELIA Group
Overview of KM63B2210020400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM63B2210020400
KM63B2210020400 CAD Models
KM63B2210020400 Part Data Attributes
|
KM63B2210020400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM63B2210020400
EXXELIA Group
Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.0221uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.0221 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for KM63B2210020400
This table gives cross-reference parts and alternative options found for KM63B2210020400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM63B2210020400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM63C2210020400 | Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.0221uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM63B2210020400 vs KM63C2210020400 |
KM621C2210020400 | Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.0221uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM63B2210020400 vs KM621C2210020400 |
KM631A2210020400 | Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.0221uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM63B2210020400 vs KM631A2210020400 |
KM631C2210020400 | Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.0221uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM63B2210020400 vs KM631C2210020400 |
KM62B2210020400 | Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.0221uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM63B2210020400 vs KM62B2210020400 |
KM621B2210020400 | Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.0221uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM63B2210020400 vs KM621B2210020400 |
KM62A2210020400 | Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.0221uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM63B2210020400 vs KM62A2210020400 |
KM631B2210020400 | Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.0221uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM63B2210020400 vs KM631B2210020400 |
KM63A2210020400 | Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.0221uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM63B2210020400 vs KM63A2210020400 |
KM62C2210020400 | Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.0221uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM63B2210020400 vs KM62C2210020400 |