Part Details for KM631B845020250 by EXXELIA Group
Overview of KM631B845020250 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM631B845020250
KM631B845020250 CAD Models
KM631B845020250 Part Data Attributes
|
KM631B845020250
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM631B845020250
EXXELIA Group
Film Capacitor, Polycarbonate, 250V, 20% +Tol, 20% -Tol, 0.00845uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.00845 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for KM631B845020250
This table gives cross-reference parts and alternative options found for KM631B845020250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM631B845020250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM621A845020250 | Film Capacitor, Polycarbonate, 250V, 20% +Tol, 20% -Tol, 0.00845uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM631B845020250 vs KM621A845020250 |
KM631A845020250 | Film Capacitor, Polycarbonate, 250V, 20% +Tol, 20% -Tol, 0.00845uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM631B845020250 vs KM631A845020250 |
KM62B845020250 | Film Capacitor, Polycarbonate, 250V, 20% +Tol, 20% -Tol, 0.00845uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM631B845020250 vs KM62B845020250 |
KM621B845020250 | Film Capacitor, Polycarbonate, 250V, 20% +Tol, 20% -Tol, 0.00845uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM631B845020250 vs KM621B845020250 |
KM41B845020250 | Film Capacitor, Polycarbonate, 250V, 20% +Tol, 20% -Tol, 0.00845uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM631B845020250 vs KM41B845020250 |