Part Details for KM62C82502400 by EXXELIA Group
Overview of KM62C82502400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM62C82502400
KM62C82502400 CAD Models
KM62C82502400 Part Data Attributes
|
KM62C82502400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM62C82502400
EXXELIA Group
Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.00825uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.00825 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for KM62C82502400
This table gives cross-reference parts and alternative options found for KM62C82502400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM62C82502400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM41C82502400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.00825uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM62C82502400 vs KM41C82502400 |
KM621C82502400 | Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.00825uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM62C82502400 vs KM621C82502400 |