Memory
KM62256BLG-7L
Samsung Semiconductor
Description: Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28

Overview of KM62256BLG-7L by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for KM62256BLG-7L by Samsung Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components IC,SRAM,32KX8,CMOS,SOP,28PIN,PLASTIC 7
  • 1 $15.0000
  • 2 $10.0000
  • 4 $7.5000
$7.5000 / $15.0000 Buy Now

CAD Models for KM62256BLG-7L by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM62256BLG-7L by Samsung Semiconductor

KM62256BLG-7L
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
0.450 INCH, SOP-28
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e0
Length
18.29 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.5
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3 mm
Standby Current-Max
0.00001 A
Standby Voltage-Min
2 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
8.38 mm
Want to compare parts?
  1. KM62256BLG-7L
    Samsung Semiconductor
    Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28
    VS

Alternate Parts for KM62256BLG-7L

This table gives cross-reference parts and alternative options found for KM62256BLG-7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM62256BLG-7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GM76C256BLLFW-70 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, LG Semicon Co Ltd KM62256BLG-7L vs GM76C256BLLFW-70
TC55257CFL-70L IC 32K X 8 STANDARD SRAM, 70 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM Toshiba America Electronic Components KM62256BLG-7L vs TC55257CFL-70L
KM62256CLG-7L Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 Samsung Semiconductor KM62256BLG-7L vs KM62256CLG-7L
M5M5256BFP-70LL Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Mitsubishi Electric KM62256BLG-7L vs M5M5256BFP-70LL
HM62256BLFP-7SLT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Hitachi Ltd KM62256BLG-7L vs HM62256BLFP-7SLT
M5M5256DFP-70LL Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, SOP-28 Mitsubishi Electric KM62256BLG-7L vs M5M5256DFP-70LL
AS7C256LL-70SC Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 Alliance Semiconductor Corporation KM62256BLG-7L vs AS7C256LL-70SC
Part Number Description Manufacturer Compare
K6T0808C1D-GF70 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Samsung Semiconductor KM62256BLG-7L vs K6T0808C1D-GF70
HM62256BLFP-7T Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Hitachi Ltd KM62256BLG-7L vs HM62256BLFP-7T
CXK58257AM-70L-TL Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Sony Semiconductor KM62256BLG-7L vs CXK58257AM-70L-TL
HM62256BLFP-7ULT Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Hitachi Ltd KM62256BLG-7L vs HM62256BLFP-7ULT
GM76C256BLLFW-70 Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, LG Semicon Co Ltd KM62256BLG-7L vs GM76C256BLLFW-70
K6X0808C1D-DF70 Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, DIP-28 Samsung Semiconductor KM62256BLG-7L vs K6X0808C1D-DF70
M5M5256DFP-70XLT Standard SRAM, 32KX8, 70ns, MIXMOS, PDSO28, 0.450 INCH, 1.27 MM PITCH, PLASTIC, SOP-28 Mitsubishi Electric KM62256BLG-7L vs M5M5256DFP-70XLT
P4C1256L70PI Standard SRAM, 32KX8, 70ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Pyramid Semiconductor Corporation KM62256BLG-7L vs P4C1256L70PI
TC55257CFL-70L IC 32K X 8 STANDARD SRAM, 70 ns, PDSO28, 0.450 INCH, PLASTIC, SOP-28, Static RAM Toshiba America Electronic Components KM62256BLG-7L vs TC55257CFL-70L
M5M5256BFP-70LL Standard SRAM, 32KX8, 70ns, CMOS, PDSO28, 0.450 INCH, PLASTIC, SOP-28 Mitsubishi Electric KM62256BLG-7L vs M5M5256BFP-70LL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM62256BLG-7L by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM62256BLG-7L by Samsung Semiconductor

  • Please alert me when KM62256BLG-7L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KM62256BLG-7L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM62256BLG-7L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KM62256BLG-7L alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM62256BLG-7L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM62256BLG-7L by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: