KM61A6.98163
EXXELIA Group
Description: Film Capacitor, Polycarbonate, 63V, 1% +Tol, 1% -Tol, 6.98uF, Through Hole Mount, AXIAL LEADED

Overview of KM61A6.98163 by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
70298-163LF Amphenol Communications Solutions 4 Row Signal Header, 48 Position, Straight, Press-Fit, Wide body

CAD Models for KM61A6.98163 by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM61A6.98163 by EXXELIA Group

KM61A6.98163
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
Capacitance
6.98 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
TUBULAR PACKAGE
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Shape
WIRE
Want to compare parts?
  1. KM61A6.98163
    EXXELIA Group
    Film Capacitor, Polycarbonate, 63V, 1% +Tol, 1% -Tol, 6.98uF, Through Hole Mount, AXIAL LEADED
    VS

Alternate Parts for KM61A6.98163

This table gives cross-reference parts and alternative options found for KM61A6.98163. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM61A6.98163, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM61C6.98163 Film Capacitor, Polycarbonate, 63V, 1% +Tol, 1% -Tol, 6.98uF, Through Hole Mount, AXIAL LEADED EXXELIA Group KM61A6.98163 vs KM61C6.98163
KM611B6.98163 Film Capacitor, Polycarbonate, 63V, 1% +Tol, 1% -Tol, 6.98uF, Through Hole Mount, AXIAL LEADED EXXELIA Group KM61A6.98163 vs KM611B6.98163
KM61B6.98163 Film Capacitor, Polycarbonate, 63V, 1% +Tol, 1% -Tol, 6.98uF, Through Hole Mount, AXIAL LEADED EXXELIA Group KM61A6.98163 vs KM61B6.98163
KM611C6.98163 Film Capacitor, Polycarbonate, 63V, 1% +Tol, 1% -Tol, 6.98uF, Through Hole Mount, AXIAL LEADED EXXELIA Group KM61A6.98163 vs KM611C6.98163

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM61A6.98163 by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM61A6.98163 by EXXELIA Group

  • Please alert me when KM61A6.98163 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM61A6.98163 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM61A6.98163 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM61A6.98163 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM61A6.98163.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM61A6.98163 by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: