Part Details for KM616V1002CF-10 by Samsung Semiconductor
Overview of KM616V1002CF-10 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM616V1002CF-10
KM616V1002CF-10 CAD Models
KM616V1002CF-10 Part Data Attributes
|
KM616V1002CF-10
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM616V1002CF-10
Samsung Semiconductor
Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 0.75 MM PITCH, FBGA-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e0 | |
Length | 7 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.105 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
Alternate Parts for KM616V1002CF-10
This table gives cross-reference parts and alternative options found for KM616V1002CF-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM616V1002CF-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1021V33-10BAC | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 7 X 7 MM, MINI, FBGA-48 | Cypress Semiconductor | KM616V1002CF-10 vs CY7C1021V33-10BAC |
K6R1016V1C-FC100 | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48 | Samsung Semiconductor | KM616V1002CF-10 vs K6R1016V1C-FC100 |
CY7C1021BV33-10BAC | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | Cypress Semiconductor | KM616V1002CF-10 vs CY7C1021BV33-10BAC |
CY7C1021BV33-10BAC | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | Rochester Electronics LLC | KM616V1002CF-10 vs CY7C1021BV33-10BAC |
CY7C1021CV33-10BAC | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, FBGA-48 | Rochester Electronics LLC | KM616V1002CF-10 vs CY7C1021CV33-10BAC |
K6R1016V1D-EC10 | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 6 X 7 MM, 0.75 MM PITCH, TBGA-48 | Samsung Semiconductor | KM616V1002CF-10 vs K6R1016V1D-EC10 |
CY7C1021CV33-10BAXC | Standard SRAM, 64KX16, 10ns, CMOS, PBGA48, 7 X 7 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | Cypress Semiconductor | KM616V1002CF-10 vs CY7C1021CV33-10BAXC |