Part Details for KM611C1010100 by EXXELIA Group
Overview of KM611C1010100 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM611C1010100
KM611C1010100 CAD Models
KM611C1010100 Part Data Attributes
|
KM611C1010100
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM611C1010100
EXXELIA Group
Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 10 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for KM611C1010100
This table gives cross-reference parts and alternative options found for KM611C1010100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM611C1010100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTC1W10K | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | KM611C1010100 vs MTC1W10K |
KM311C1010100 | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM611C1010100 vs KM311C1010100 |
KM21C1010100 | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM611C1010100 vs KM21C1010100 |
X46510-10-100 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | KM611C1010100 vs X46510-10-100 |
X46310-10-100 | CAPACITOR, METALLIZED FILM, POLYCARBONATE, 100V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | ASC Capacitors | KM611C1010100 vs X46310-10-100 |
MC02D106K | Film Capacitor, Polycarbonate, 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Electronic Concepts Inc | KM611C1010100 vs MC02D106K |