Part Details for KM531C3.45100 by EXXELIA Group
Overview of KM531C3.45100 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXR45100-DNJ | Renesas Electronics Corporation | 56Gb/s and 112Gb/s Linear TIA Receiver | |
HXR45100-EVB | Renesas Electronics Corporation | 56Gb/s and 112Gb/s Linear TIA Receiver | |
HXR45100-DNU | Renesas Electronics Corporation | 56Gb/s and 112Gb/s Linear TIA Receiver |
Part Details for KM531C3.45100
KM531C3.45100 CAD Models
KM531C3.45100 Part Data Attributes
|
KM531C3.45100
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM531C3.45100
EXXELIA Group
Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 3.4uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 3.4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for KM531C3.45100
This table gives cross-reference parts and alternative options found for KM531C3.45100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM531C3.45100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM521C3.45100 | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 3.4uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM531C3.45100 vs KM521C3.45100 |
KM53C3.45100 | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 3.4uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM531C3.45100 vs KM53C3.45100 |
KM52C3.45100 | Film Capacitor, Polycarbonate, 100V, 5% +Tol, 5% -Tol, 3.4uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM531C3.45100 vs KM52C3.45100 |