Part Details for KM52B3.41040 by EXXELIA Group
Overview of KM52B3.41040 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51744-10401604C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 16S 4P Vertical Receptacle. | |
54122-410401950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 40 position, 2.54mm (0.100in) pitch | |
G8250041040YEU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.0mm Pitch Vertical,1x4Pin,Tin,LCP,4.0mm*2.0mm*2.8mm |
Part Details for KM52B3.41040
KM52B3.41040 CAD Models
KM52B3.41040 Part Data Attributes
|
KM52B3.41040
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM52B3.41040
EXXELIA Group
Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 3.4uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 3.4 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for KM52B3.41040
This table gives cross-reference parts and alternative options found for KM52B3.41040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM52B3.41040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM53A3.41040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 3.4uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM52B3.41040 vs KM53A3.41040 |
KM531B3.41040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 3.4uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM52B3.41040 vs KM531B3.41040 |
KM53B3.41040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 3.4uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM52B3.41040 vs KM53B3.41040 |