Part Details for KM521B6.81263 by EXXELIA Group
Overview of KM521B6.81263 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7B1881263 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, CAT 6A, RA, Shield, with LEDs. | |
RJE724881263 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. | |
RJE711881263 | Amphenol Communications Solutions | Modular Jack - High Performance, Input Output Connectors 8P8C, Shield, With LEDs. |
Part Details for KM521B6.81263
KM521B6.81263 CAD Models
KM521B6.81263 Part Data Attributes
|
KM521B6.81263
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM521B6.81263
EXXELIA Group
Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 6.81uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 6.81 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for KM521B6.81263
This table gives cross-reference parts and alternative options found for KM521B6.81263. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM521B6.81263, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM52C6.81263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 6.81uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM521B6.81263 vs KM52C6.81263 |
KM52A6.81263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 6.81uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM521B6.81263 vs KM52A6.81263 |
KM531C6.81263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 6.81uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM521B6.81263 vs KM531C6.81263 |
KM521C6.81263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 6.81uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM521B6.81263 vs KM521C6.81263 |
KM53C6.81263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 6.81uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM521B6.81263 vs KM53C6.81263 |
KM53B6.81263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 6.81uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM521B6.81263 vs KM53B6.81263 |
KM53A6.81263 | Film Capacitor, Polycarbonate, 63V, 2% +Tol, 2% -Tol, 6.81uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM521B6.81263 vs KM53A6.81263 |