Part Details for KM521B0.1520400 by EXXELIA Group
Overview of KM521B0.1520400 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM521B0.1520400
KM521B0.1520400 CAD Models
KM521B0.1520400 Part Data Attributes
|
KM521B0.1520400
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM521B0.1520400
EXXELIA Group
Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for KM521B0.1520400
This table gives cross-reference parts and alternative options found for KM521B0.1520400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM521B0.1520400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM52B0.1520400 | Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM521B0.1520400 vs KM52B0.1520400 |
KM531A0.1520400 | Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM521B0.1520400 vs KM531A0.1520400 |
KM531B0.1520400 | Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM521B0.1520400 vs KM531B0.1520400 |
KM53B0.1520400 | Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM521B0.1520400 vs KM53B0.1520400 |
KM52C0.1520400 | Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM521B0.1520400 vs KM52C0.1520400 |
KM52A0.1520400 | Film Capacitor, Polycarbonate, 400V, 20% +Tol, 20% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM521B0.1520400 vs KM52A0.1520400 |