Part Details for KM51B1.5140 by EXXELIA Group
Overview of KM51B1.5140 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51402-XX002LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 14P 32S Right Angle Receptacle, Solder To Board | |
51402-XX001LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 14P 32S Right Angle Receptacle, Solder To Board | |
ADP5140-EVALZ | Analog Devices | EVALUATION BOARD |
Part Details for KM51B1.5140
KM51B1.5140 CAD Models
KM51B1.5140 Part Data Attributes
|
KM51B1.5140
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM51B1.5140
EXXELIA Group
Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for KM51B1.5140
This table gives cross-reference parts and alternative options found for KM51B1.5140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM51B1.5140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM511A1.5140 | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM51B1.5140 vs KM511A1.5140 |
PMR64C1.5UF+/-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM51B1.5140 vs PMR64C1.5UF+/-1%40V |
KM51A1.5140 | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM51B1.5140 vs KM51A1.5140 |
PMR64L1.5UF+/-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM51B1.5140 vs PMR64L1.5UF+/-1%40V |
KM511B1.5140 | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM51B1.5140 vs KM511B1.5140 |
PMA64L1.5UF+/-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM51B1.5140 vs PMA64L1.5UF+/-1%40V |