There are no models available for this part yet.
Overview of KM51A0.11400 by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HPH1-1400LD | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400LB | Coilcraft Inc | General Purpose Inductor, 202uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH1-1400L | Coilcraft Inc | Hexa-Path configurable magnetics, high inductance, SMT, RoHS |
CAD Models for KM51A0.11400 by EXXELIA Group
Part Data Attributes for KM51A0.11400 by EXXELIA Group
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYCARBONATE
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
400 V
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Alternate Parts for KM51A0.11400
This table gives cross-reference parts and alternative options found for KM51A0.11400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM51A0.11400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM51C0.11400 | Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM51A0.11400 vs KM51C0.11400 |
PMR64C0.1UF+/-1%400V | Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM51A0.11400 vs PMR64C0.1UF+/-1%400V |
PMA64L0.1UF+/-1%400V | Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM51A0.11400 vs PMA64L0.1UF+/-1%400V |
KM511C0.11400 | Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM51A0.11400 vs KM511C0.11400 |
PMR640.11400 | Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM51A0.11400 vs PMR640.11400 |
PMA64C0.1UF+/-1%400V | Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.1uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM51A0.11400 vs PMA64C0.1UF+/-1%400V |
PMR40.11400 | Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.1uF, Through Hole Mount, | EXXELIA Group | KM51A0.11400 vs PMR40.11400 |