Part Details for KM511B1.51040 by EXXELIA Group
Overview of KM511B1.51040 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
76345-104-08LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angle Header, Through Hole, Double row , 8 Positions, 2.54mm (0.100in) Pitch | |
54121-806151040LF | Amphenol Communications Solutions | BERGSTIK STACKING HEADER | |
54122-510401900LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical stacking Header, Through Hole, Double Row, 40 Positions |
Part Details for KM511B1.51040
KM511B1.51040 CAD Models
KM511B1.51040 Part Data Attributes
|
KM511B1.51040
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM511B1.51040
EXXELIA Group
Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for KM511B1.51040
This table gives cross-reference parts and alternative options found for KM511B1.51040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM511B1.51040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM51A1.51040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM511B1.51040 vs KM51A1.51040 |
KM50B1.5UF+/-10%40V | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM511B1.51040 vs KM50B1.5UF+/-10%40V |
KM511A1.51040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM511B1.51040 vs KM511A1.51040 |
PMR41.51040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, | EXXELIA Group | KM511B1.51040 vs PMR41.51040 |
PMR641.51040 | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM511B1.51040 vs PMR641.51040 |
PMA64C1.5UF+/-10%40V | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | EXXELIA Group | KM511B1.51040 vs PMA64C1.5UF+/-10%40V |
PMR64L1.5UF+/-10%40V | Film Capacitor, Polycarbonate, 40V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM511B1.51040 vs PMR64L1.5UF+/-10%40V |