Part Details for KM511A6.98240 by EXXELIA Group
Overview of KM511A6.98240 by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67998-240HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 40 Positions, 2.54 mm Pitch, Vertical, 8.08 mm (0.318 in.) Mating, 2.72 mm (0.107 in.) Tail | |
SiT8008AI-13-33E-49.824000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BI-13-33E-49.824000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Part Details for KM511A6.98240
KM511A6.98240 CAD Models
KM511A6.98240 Part Data Attributes
|
KM511A6.98240
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM511A6.98240
EXXELIA Group
Film Capacitor, Polycarbonate, 40V, 2% +Tol, 2% -Tol, 6.98uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 6.98 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 40 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for KM511A6.98240
This table gives cross-reference parts and alternative options found for KM511A6.98240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM511A6.98240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM51B6.98240 | Film Capacitor, Polycarbonate, 40V, 2% +Tol, 2% -Tol, 6.98uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | KM511A6.98240 vs KM51B6.98240 |