Part Details for KM501CWS22100PF+-2%250VB by EXXELIA Group
Overview of KM501CWS22100PF+-2%250VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM501CWS22100PF+-2%250VB
KM501CWS22100PF+-2%250VB CAD Models
KM501CWS22100PF+-2%250VB Part Data Attributes
|
KM501CWS22100PF+-2%250VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM501CWS22100PF+-2%250VB
EXXELIA Group
Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.0221uF, 5520,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 5520 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0221 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 8 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 5520 | |
Surface Mount | NO | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for KM501CWS22100PF+-2%250VB
This table gives cross-reference parts and alternative options found for KM501CWS22100PF+-2%250VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM501CWS22100PF+-2%250VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM501CWD22100PF+-2%250V | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501CWS22100PF+-2%250VB vs KM501CWD22100PF+-2%250V |
KM501CS22100PF+-2%250VB | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501CWS22100PF+-2%250VB vs KM501CS22100PF+-2%250VB |
KM501CD22100PF+-2%250V | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501CWS22100PF+-2%250VB vs KM501CD22100PF+-2%250V |
KM501CS22100PF+-2%250VEM | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501CWS22100PF+-2%250VB vs KM501CS22100PF+-2%250VEM |
KM501CWF22100PF+-2%250VCECC+ | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501CWS22100PF+-2%250VB vs KM501CWF22100PF+-2%250VCECC+ |
KM501CEFCOW22100PF+-2%250V | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501CWS22100PF+-2%250VB vs KM501CEFCOW22100PF+-2%250V |
KM501CF22100PF+-2%250VCECC+ | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501CWS22100PF+-2%250VB vs KM501CF22100PF+-2%250VCECC+ |
KM501CW22100PF+-2%250V | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501CWS22100PF+-2%250VB vs KM501CW22100PF+-2%250V |
KM501CS22100PF+-2%250VC | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501CWS22100PF+-2%250VB vs KM501CS22100PF+-2%250VC |
KM501CF22100PF+-2%250V | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501CWS22100PF+-2%250VB vs KM501CF22100PF+-2%250V |