KM501CTWS48700PF+-2%250VEM
EXXELIA Group
Description: Film Capacitor, Polyphenylene Sulphide, 250V, 2% +Tol, 2% -Tol, 0.0487uF, 7126,

Overview of KM501CTWS48700PF+-2%250VEM by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KM501CTWS48700PF+-2%250VEM by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM501CTWS48700PF+-2%250VEM by EXXELIA Group

KM501CTWS48700PF+-2%250VEM
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 7126
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0487 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPHENYLENE SULPHIDE
Height
11 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
250 V
Size Code
7126
Surface Mount
NO
Terminal Pitch
15.24 mm
Terminal Shape
WIRE
Width
6.5 mm
Want to compare parts?
  1. KM501CTWS48700PF+-2%250VEM
    EXXELIA Group
    Film Capacitor, Polyphenylene Sulphide, 250V, 2% +Tol, 2% -Tol, 0.0487uF, 7126,
    VS

Alternate Parts for KM501CTWS48700PF+-2%250VEM

This table gives cross-reference parts and alternative options found for KM501CTWS48700PF+-2%250VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM501CTWS48700PF+-2%250VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM501CTS48700PF+-2%250VEM Film Capacitor, Polyphenylene Sulphide, 250V, 2% +Tol, 2% -Tol, 0.0487uF, 7126, EXXELIA Group KM501CTWS48700PF+-2%250VEM vs KM501CTS48700PF+-2%250VEM
KM501CTS48700PF+-2%250VB Film Capacitor, Polyphenylene Sulphide, 250V, 2% +Tol, 2% -Tol, 0.0487uF, 7126, EXXELIA Group KM501CTWS48700PF+-2%250VEM vs KM501CTS48700PF+-2%250VB
KM501CT48700PF+-2%250V Film Capacitor, Polyphenylene Sulphide, 250V, 2% +Tol, 2% -Tol, 0.0487uF, 7126, EXXELIA Group KM501CTWS48700PF+-2%250VEM vs KM501CT48700PF+-2%250V
KM501CTD48700PF+-2%250V Film Capacitor, Polyphenylene Sulphide, 250V, 2% +Tol, 2% -Tol, 0.0487uF, 7126, EXXELIA Group KM501CTWS48700PF+-2%250VEM vs KM501CTD48700PF+-2%250V
KM501CTWF48700PF+-2%250VCECC+ Film Capacitor, Polyphenylene Sulphide, 250V, 2% +Tol, 2% -Tol, 0.0487uF, 7126, EXXELIA Group KM501CTWS48700PF+-2%250VEM vs KM501CTWF48700PF+-2%250VCECC+
KM501CTW48700PF+-2%250V Film Capacitor, Polyphenylene Sulphide, 250V, 2% +Tol, 2% -Tol, 0.0487uF, 7126, EXXELIA Group KM501CTWS48700PF+-2%250VEM vs KM501CTW48700PF+-2%250V
KM501CTWF48700PF+-2%250V Film Capacitor, Polyphenylene Sulphide, 250V, 2% +Tol, 2% -Tol, 0.0487uF, 7126, EXXELIA Group KM501CTWS48700PF+-2%250VEM vs KM501CTWF48700PF+-2%250V
KM501CTEFCOW48700PF+-2%250V Film Capacitor, Polyphenylene Sulphide, 250V, 2% +Tol, 2% -Tol, 0.0487uF, 7126, EXXELIA Group KM501CTWS48700PF+-2%250VEM vs KM501CTEFCOW48700PF+-2%250V
KM501CTWS48700PF+-2%250VB Film Capacitor, Polyphenylene Sulphide, 250V, 2% +Tol, 2% -Tol, 0.0487uF, 7126, EXXELIA Group KM501CTWS48700PF+-2%250VEM vs KM501CTWS48700PF+-2%250VB
KM501CTWD48700PF+-2%250V Film Capacitor, Polyphenylene Sulphide, 250V, 2% +Tol, 2% -Tol, 0.0487uF, 7126, EXXELIA Group KM501CTWS48700PF+-2%250VEM vs KM501CTWD48700PF+-2%250V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM501CTWS48700PF+-2%250VEM by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM501CTWS48700PF+-2%250VE... by EXXELIA Group

  • Please alert me when KM501CTWS48700PF+-2%250VE... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM501CTWS48700PF+-2%250VE... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM501CTWS48700PF+-2%250VE... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM501CTWS48700PF+-2%250VE... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM501CTWS48700PF+-2%250VE....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM501CTWS48700PF+-2%250VEM by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: