Part Details for KM501CS0.698UF+-5%630VC by EXXELIA Group
Overview of KM501CS0.698UF+-5%630VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM501CS0.698UF+-5%630VC
KM501CS0.698UF+-5%630VC CAD Models
KM501CS0.698UF+-5%630VC Part Data Attributes
|
KM501CS0.698UF+-5%630VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM501CS0.698UF+-5%630VC
EXXELIA Group
Film Capacitor, Polycarbonate, 630V, 5% +Tol, 5% -Tol, 0.698uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.698 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 29 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Pitch | 27.94 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |
Alternate Parts for KM501CS0.698UF+-5%630VC
This table gives cross-reference parts and alternative options found for KM501CS0.698UF+-5%630VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM501CS0.698UF+-5%630VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM501CWF0.698UF+-5%630VCECC+ | Film Capacitor, Polycarbonate, 630V, 5% +Tol, 5% -Tol, 0.698uF, | EXXELIA Group | KM501CS0.698UF+-5%630VC vs KM501CWF0.698UF+-5%630VCECC+ |
KM501C0.698UF+-5%630V | Film Capacitor, Polycarbonate, 630V, 5% +Tol, 5% -Tol, 0.698uF, | EXXELIA Group | KM501CS0.698UF+-5%630VC vs KM501C0.698UF+-5%630V |
KM501CWF0.698UF+-5%630V | Film Capacitor, Polycarbonate, 630V, 5% +Tol, 5% -Tol, 0.698uF, | EXXELIA Group | KM501CS0.698UF+-5%630VC vs KM501CWF0.698UF+-5%630V |
KM501CS0.698UF+-5%630VEM | Film Capacitor, Polycarbonate, 630V, 5% +Tol, 5% -Tol, 0.698uF, | EXXELIA Group | KM501CS0.698UF+-5%630VC vs KM501CS0.698UF+-5%630VEM |
KM501CS0.698UF+-5%630VB | Film Capacitor, Polycarbonate, 630V, 5% +Tol, 5% -Tol, 0.698uF, | EXXELIA Group | KM501CS0.698UF+-5%630VC vs KM501CS0.698UF+-5%630VB |
KM501CF0.698UF+-5%630V | Film Capacitor, Polycarbonate, 630V, 5% +Tol, 5% -Tol, 0.698uF, | EXXELIA Group | KM501CS0.698UF+-5%630VC vs KM501CF0.698UF+-5%630V |
KM501CWS0.698UF+-5%630VB | Film Capacitor, Polycarbonate, 630V, 5% +Tol, 5% -Tol, 0.698uF, | EXXELIA Group | KM501CS0.698UF+-5%630VC vs KM501CWS0.698UF+-5%630VB |
KM501CWS0.698UF+-5%630VEM | Film Capacitor, Polycarbonate, 630V, 5% +Tol, 5% -Tol, 0.698uF, | EXXELIA Group | KM501CS0.698UF+-5%630VC vs KM501CWS0.698UF+-5%630VEM |
KM501CF0.698UF+-5%630VCECC+ | Film Capacitor, Polycarbonate, 630V, 5% +Tol, 5% -Tol, 0.698uF, | EXXELIA Group | KM501CS0.698UF+-5%630VC vs KM501CF0.698UF+-5%630VCECC+ |
KM501CWD0.698UF+-5%630V | Film Capacitor, Polycarbonate, 630V, 5% +Tol, 5% -Tol, 0.698uF, | EXXELIA Group | KM501CS0.698UF+-5%630VC vs KM501CWD0.698UF+-5%630V |