Part Details for KM501BW22100PF+-2%160V by EXXELIA Group
Overview of KM501BW22100PF+-2%160V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM501BW22100PF+-2%160V
KM501BW22100PF+-2%160V CAD Models
KM501BW22100PF+-2%160V Part Data Attributes
|
KM501BW22100PF+-2%160V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM501BW22100PF+-2%160V
EXXELIA Group
Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 0.0221uF, 5520,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 5520 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0221 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 8 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 160 V | |
Size Code | 5520 | |
Surface Mount | NO | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for KM501BW22100PF+-2%160V
This table gives cross-reference parts and alternative options found for KM501BW22100PF+-2%160V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM501BW22100PF+-2%160V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM501AWF22100PF+-2%160V | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501BW22100PF+-2%160V vs KM501AWF22100PF+-2%160V |
KM501BWD22100PF+-2%160V | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501BW22100PF+-2%160V vs KM501BWD22100PF+-2%160V |
KM501AEFCO22100PF+-2%160V | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501BW22100PF+-2%160V vs KM501AEFCO22100PF+-2%160V |
KM501BS22100PF+-2%160VC | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501BW22100PF+-2%160V vs KM501BS22100PF+-2%160VC |
KM501AWS22100PF+-2%160VB | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501BW22100PF+-2%160V vs KM501AWS22100PF+-2%160VB |
KM501B22100PF+-2%160V | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501BW22100PF+-2%160V vs KM501B22100PF+-2%160V |
KM501BEFCOW22100PF+-2%160V | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501BW22100PF+-2%160V vs KM501BEFCOW22100PF+-2%160V |
KM501BWS22100PF+-2%160VEM | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501BW22100PF+-2%160V vs KM501BWS22100PF+-2%160VEM |
KM501BWS22100PF+-2%160VC | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501BW22100PF+-2%160V vs KM501BWS22100PF+-2%160VC |
KM501BF22100PF+-2%160VCECC+ | Film Capacitor, Polycarbonate, 160V, 2% +Tol, 2% -Tol, 0.0221uF, 5520, | EXXELIA Group | KM501BW22100PF+-2%160V vs KM501BF22100PF+-2%160VCECC+ |