Part Details for KM501BW0.681UF+-2%250V by EXXELIA Group
Overview of KM501BW0.681UF+-2%250V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1220CS8#TRPBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CN8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp | |
LT1220CS8#PBF | Analog Devices | 45MHz, 250V/µs Op Amp |
Part Details for KM501BW0.681UF+-2%250V
KM501BW0.681UF+-2%250V CAD Models
KM501BW0.681UF+-2%250V Part Data Attributes
|
KM501BW0.681UF+-2%250V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM501BW0.681UF+-2%250V
EXXELIA Group
Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.681 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYCARBONATE | |
Height | 18 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Pitch | 27.94 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |
Alternate Parts for KM501BW0.681UF+-2%250V
This table gives cross-reference parts and alternative options found for KM501BW0.681UF+-2%250V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM501BW0.681UF+-2%250V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM501AWS0.681UF+-2%250VC | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, | EXXELIA Group | KM501BW0.681UF+-2%250V vs KM501AWS0.681UF+-2%250VC |
KM501BEFCO0.681UF+-2%250V | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, | EXXELIA Group | KM501BW0.681UF+-2%250V vs KM501BEFCO0.681UF+-2%250V |
KM501BWS0.681UF+-2%250VC | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, | EXXELIA Group | KM501BW0.681UF+-2%250V vs KM501BWS0.681UF+-2%250VC |
KM501BWS0.681UF+-2%250VB | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, | EXXELIA Group | KM501BW0.681UF+-2%250V vs KM501BWS0.681UF+-2%250VB |
KM501AS0.681UF+-2%250VC | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, | EXXELIA Group | KM501BW0.681UF+-2%250V vs KM501AS0.681UF+-2%250VC |
KM501BS0.681UF+-2%250VC | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, | EXXELIA Group | KM501BW0.681UF+-2%250V vs KM501BS0.681UF+-2%250VC |
KM501BS0.681UF+-2%250VB | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, | EXXELIA Group | KM501BW0.681UF+-2%250V vs KM501BS0.681UF+-2%250VB |
KM501BS0.681UF+-2%250VEM | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, | EXXELIA Group | KM501BW0.681UF+-2%250V vs KM501BS0.681UF+-2%250VEM |
KM501BWF0.681UF+-2%250V | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, | EXXELIA Group | KM501BW0.681UF+-2%250V vs KM501BWF0.681UF+-2%250V |
KM501AWD0.681UF+-2%250V | Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, | EXXELIA Group | KM501BW0.681UF+-2%250V vs KM501AWD0.681UF+-2%250V |