Datasheets
KM501BW0.226UF+-1%400V by: EXXELIA Group

Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.226uF,

Part Details for KM501BW0.226UF+-1%400V by EXXELIA Group

Overview of KM501BW0.226UF+-1%400V by EXXELIA Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
CR2AS-8UE-T13#B00 Renesas Electronics Corporation 400V - 2A - Thyristor Low Power Use
CR3AS-8UE-T13#B00 Renesas Electronics Corporation 400V - 3A - Thyristor Medium Power Use
CR3AS-8UE-T23#B00 Renesas Electronics Corporation 400V - 3A - Thyristor Medium Power Use

Part Details for KM501BW0.226UF+-1%400V

KM501BW0.226UF+-1%400V CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KM501BW0.226UF+-1%400V Part Data Attributes

KM501BW0.226UF+-1%400V EXXELIA Group
Buy Now Datasheet
Compare Parts:
KM501BW0.226UF+-1%400V EXXELIA Group Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.226uF,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer EXXELIA GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.226 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYCARBONATE
Height 18 mm
Length 32 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 1%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Radial
Positive Tolerance 1%
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Pitch 27.94 mm
Terminal Shape WIRE
Width 12 mm

Alternate Parts for KM501BW0.226UF+-1%400V

This table gives cross-reference parts and alternative options found for KM501BW0.226UF+-1%400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM501BW0.226UF+-1%400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
KM501B0.226UF+-1%400V EXXELIA Group Check for Price Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.226uF, KM501BW0.226UF+-1%400V vs KM501B0.226UF+-1%400V
KM501BWD0.226UF+-1%400V EXXELIA Group Check for Price Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.226uF, KM501BW0.226UF+-1%400V vs KM501BWD0.226UF+-1%400V
KM501AWS0.226UF+-1%400VB EXXELIA Group Check for Price Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.226uF, KM501BW0.226UF+-1%400V vs KM501AWS0.226UF+-1%400VB
KM501A0.226UF+-1%400V EXXELIA Group Check for Price Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.226uF, KM501BW0.226UF+-1%400V vs KM501A0.226UF+-1%400V
KM501BWF0.226UF+-1%400VCECC+ EXXELIA Group Check for Price Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.226uF, KM501BW0.226UF+-1%400V vs KM501BWF0.226UF+-1%400VCECC+
KM501AEFCO0.226UF+-1%400V EXXELIA Group Check for Price Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.226uF, KM501BW0.226UF+-1%400V vs KM501AEFCO0.226UF+-1%400V
KM501AWD0.226UF+-1%400V EXXELIA Group Check for Price Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.226uF, KM501BW0.226UF+-1%400V vs KM501AWD0.226UF+-1%400V
KM501AWS0.226UF+-1%400VC EXXELIA Group Check for Price Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.226uF, KM501BW0.226UF+-1%400V vs KM501AWS0.226UF+-1%400VC
KM501AEFCOW0.226UF+-1%400V EXXELIA Group Check for Price Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.226uF, KM501BW0.226UF+-1%400V vs KM501AEFCOW0.226UF+-1%400V
KM501AF0.226UF+-1%400V EXXELIA Group Check for Price Film Capacitor, Polycarbonate, 400V, 1% +Tol, 1% -Tol, 0.226uF, KM501BW0.226UF+-1%400V vs KM501AF0.226UF+-1%400V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM501BW0.226UF+-1%400V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM501BW0.226UF+-1%400V by EXXELIA Group

Select Manufacturer
Which Manufacturer of KM501BW0.226UF+-1%400V would you like to use for your alert(s)?
  • Please alert me when KM501BW0.226UF+-1%400V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM501BW0.226UF+-1%400V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM501BW0.226UF+-1%400V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM501BW0.226UF+-1%400V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM501BW0.226UF+-1%400V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM501BW0.226UF+-1%400V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: