Part Details for KM501BTWS0.475UF+-1%400VC by EXXELIA Group
Overview of KM501BTWS0.475UF+-1%400VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM501BTWS0.475UF+-1%400VC
KM501BTWS0.475UF+-1%400VC CAD Models
KM501BTWS0.475UF+-1%400VC Part Data Attributes
|
KM501BTWS0.475UF+-1%400VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM501BTWS0.475UF+-1%400VC
EXXELIA Group
Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.475uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.475 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 21 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Pitch | 27.94 mm | |
Terminal Shape | WIRE | |
Width | 13.5 mm |
Alternate Parts for KM501BTWS0.475UF+-1%400VC
This table gives cross-reference parts and alternative options found for KM501BTWS0.475UF+-1%400VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM501BTWS0.475UF+-1%400VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM501BTEFCO0.475UF+-1%400V | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.475uF, | EXXELIA Group | KM501BTWS0.475UF+-1%400VC vs KM501BTEFCO0.475UF+-1%400V |
KM501ATS0.475UF+-1%400VC | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.475uF, | EXXELIA Group | KM501BTWS0.475UF+-1%400VC vs KM501ATS0.475UF+-1%400VC |
KM501BTS0.475UF+-1%400VEM | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.475uF, | EXXELIA Group | KM501BTWS0.475UF+-1%400VC vs KM501BTS0.475UF+-1%400VEM |
KM501ATD0.475UF+-1%400V | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.475uF, | EXXELIA Group | KM501BTWS0.475UF+-1%400VC vs KM501ATD0.475UF+-1%400V |
KM501BTWF0.475UF+-1%400VCECC+ | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.475uF, | EXXELIA Group | KM501BTWS0.475UF+-1%400VC vs KM501BTWF0.475UF+-1%400VCECC+ |
KM501ATS0.475UF+-1%400VEM | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.475uF, | EXXELIA Group | KM501BTWS0.475UF+-1%400VC vs KM501ATS0.475UF+-1%400VEM |
KM501BTEFCOW0.475UF+-1%400V | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.475uF, | EXXELIA Group | KM501BTWS0.475UF+-1%400VC vs KM501BTEFCOW0.475UF+-1%400V |
KM501BT0.475UF+-1%400V | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.475uF, | EXXELIA Group | KM501BTWS0.475UF+-1%400VC vs KM501BT0.475UF+-1%400V |
KM501BTWF0.475UF+-1%400V | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.475uF, | EXXELIA Group | KM501BTWS0.475UF+-1%400VC vs KM501BTWF0.475UF+-1%400V |
KM501ATF0.475UF+-1%400V | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.475uF, | EXXELIA Group | KM501BTWS0.475UF+-1%400VC vs KM501ATF0.475UF+-1%400V |