Part Details for KM501BTWD48700PF+-1%400V by EXXELIA Group
Overview of KM501BTWD48700PF+-1%400V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1354CS8#TRPBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354IS8#PBF | Analog Devices | 12MHz, 400V/us Op Amp | |
LT1354CN8#PBF | Analog Devices | 12MHz, 400V/us Op Amp |
Part Details for KM501BTWD48700PF+-1%400V
KM501BTWD48700PF+-1%400V CAD Models
KM501BTWD48700PF+-1%400V Part Data Attributes
|
KM501BTWD48700PF+-1%400V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM501BTWD48700PF+-1%400V
EXXELIA Group
Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 7137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0487 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 16 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 7137 | |
Surface Mount | NO | |
Terminal Pitch | 15.24 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |
Alternate Parts for KM501BTWD48700PF+-1%400V
This table gives cross-reference parts and alternative options found for KM501BTWD48700PF+-1%400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM501BTWD48700PF+-1%400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM501ATF48700PF+-1%400VCECC+ | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501BTWD48700PF+-1%400V vs KM501ATF48700PF+-1%400VCECC+ |
KM501ATW48700PF+-1%400V | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501BTWD48700PF+-1%400V vs KM501ATW48700PF+-1%400V |
KM501BTEFCOW48700PF+-1%400V | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501BTWD48700PF+-1%400V vs KM501BTEFCOW48700PF+-1%400V |
KM501BTS48700PF+-1%400VC | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501BTWD48700PF+-1%400V vs KM501BTS48700PF+-1%400VC |
KM501ATWD48700PF+-1%400V | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501BTWD48700PF+-1%400V vs KM501ATWD48700PF+-1%400V |
KM501BTWS48700PF+-1%400VB | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501BTWD48700PF+-1%400V vs KM501BTWS48700PF+-1%400VB |
KM501ATD48700PF+-1%400V | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501BTWD48700PF+-1%400V vs KM501ATD48700PF+-1%400V |
KM501ATF48700PF+-1%400V | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501BTWD48700PF+-1%400V vs KM501ATF48700PF+-1%400V |
KM501BTS48700PF+-1%400VB | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501BTWD48700PF+-1%400V vs KM501BTS48700PF+-1%400VB |
KM501BT48700PF+-1%400V | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501BTWD48700PF+-1%400V vs KM501BT48700PF+-1%400V |