Part Details for KM501BTS3.32UF+-1%63VC by EXXELIA Group
Overview of KM501BTS3.32UF+-1%63VC by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM501BTS3.32UF+-1%63VC
KM501BTS3.32UF+-1%63VC CAD Models
KM501BTS3.32UF+-1%63VC Part Data Attributes
|
KM501BTS3.32UF+-1%63VC
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM501BTS3.32UF+-1%63VC
EXXELIA Group
Film Capacitor, Polyphenylene Sulphide, 63V, 1% +Tol, 1% -Tol, 3.32uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3.32 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 18 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Pitch | 27.94 mm | |
Terminal Shape | WIRE | |
Width | 12 mm |
Alternate Parts for KM501BTS3.32UF+-1%63VC
This table gives cross-reference parts and alternative options found for KM501BTS3.32UF+-1%63VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM501BTS3.32UF+-1%63VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM501ATD3.32UF+-1%63V | Film Capacitor, Polyphenylene Sulphide, 63V, 1% +Tol, 1% -Tol, 3.32uF, | EXXELIA Group | KM501BTS3.32UF+-1%63VC vs KM501ATD3.32UF+-1%63V |
KM501ATWF3.32UF+-1%63VCECC+ | Film Capacitor, Polyphenylene Sulphide, 63V, 1% +Tol, 1% -Tol, 3.32uF, | EXXELIA Group | KM501BTS3.32UF+-1%63VC vs KM501ATWF3.32UF+-1%63VCECC+ |
KM501BTEFCO3.32UF+-1%63V | Film Capacitor, Polyphenylene Sulphide, 63V, 1% +Tol, 1% -Tol, 3.32uF, | EXXELIA Group | KM501BTS3.32UF+-1%63VC vs KM501BTEFCO3.32UF+-1%63V |
KM501ATWF3.32UF+-1%63V | Film Capacitor, Polyphenylene Sulphide, 63V, 1% +Tol, 1% -Tol, 3.32uF, | EXXELIA Group | KM501BTS3.32UF+-1%63VC vs KM501ATWF3.32UF+-1%63V |
KM501BTS3.32UF+-1%63VB | Film Capacitor, Polyphenylene Sulphide, 63V, 1% +Tol, 1% -Tol, 3.32uF, | EXXELIA Group | KM501BTS3.32UF+-1%63VC vs KM501BTS3.32UF+-1%63VB |
KM501ATWS3.32UF+-1%63VEM | Film Capacitor, Polyphenylene Sulphide, 63V, 1% +Tol, 1% -Tol, 3.32uF, | EXXELIA Group | KM501BTS3.32UF+-1%63VC vs KM501ATWS3.32UF+-1%63VEM |
KM501BTWS3.32UF+-1%63VB | Film Capacitor, Polyphenylene Sulphide, 63V, 1% +Tol, 1% -Tol, 3.32uF, | EXXELIA Group | KM501BTS3.32UF+-1%63VC vs KM501BTWS3.32UF+-1%63VB |
KM501ATEFCO3.32UF+-1%63V | Film Capacitor, Polyphenylene Sulphide, 63V, 1% +Tol, 1% -Tol, 3.32uF, | EXXELIA Group | KM501BTS3.32UF+-1%63VC vs KM501ATEFCO3.32UF+-1%63V |
KM501ATF3.32UF+-1%63V | Film Capacitor, Polyphenylene Sulphide, 63V, 1% +Tol, 1% -Tol, 3.32uF, | EXXELIA Group | KM501BTS3.32UF+-1%63VC vs KM501ATF3.32UF+-1%63V |
KM501ATS3.32UF+-1%63VB | Film Capacitor, Polyphenylene Sulphide, 63V, 1% +Tol, 1% -Tol, 3.32uF, | EXXELIA Group | KM501BTS3.32UF+-1%63VC vs KM501ATS3.32UF+-1%63VB |