KM501B48700PF+-2%400V
EXXELIA Group
Description: Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.0487uF, 7137,

Overview of KM501B48700PF+-2%400V by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LT1354CS8#TRPBF Analog Devices 12MHz, 400V/us Op Amp
LT1354IS8#PBF Analog Devices 12MHz, 400V/us Op Amp
LT1354CN8#PBF Analog Devices 12MHz, 400V/us Op Amp

CAD Models for KM501B48700PF+-2%400V by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM501B48700PF+-2%400V by EXXELIA Group

KM501B48700PF+-2%400V
EXXELIA Group
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
, 7137
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0487 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
Height
16 mm
Length
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
400 V
Size Code
7137
Surface Mount
NO
Terminal Pitch
15.24 mm
Terminal Shape
WIRE
Width
9.5 mm
Want to compare parts?
  1. KM501B48700PF+-2%400V
    EXXELIA Group
    Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.0487uF, 7137,
    VS

Alternate Parts for KM501B48700PF+-2%400V

This table gives cross-reference parts and alternative options found for KM501B48700PF+-2%400V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM501B48700PF+-2%400V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM501BWD48700PF+-2%400V Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.0487uF, 7137, EXXELIA Group KM501B48700PF+-2%400V vs KM501BWD48700PF+-2%400V
KM501BEFCOW48700PF+-2%400V Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.0487uF, 7137, EXXELIA Group KM501B48700PF+-2%400V vs KM501BEFCOW48700PF+-2%400V
KM501BWS48700PF+-2%400VB Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.0487uF, 7137, EXXELIA Group KM501B48700PF+-2%400V vs KM501BWS48700PF+-2%400VB
KM501A48700PF+-2%400V Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.0487uF, 7137, EXXELIA Group KM501B48700PF+-2%400V vs KM501A48700PF+-2%400V
KM501BD48700PF+-2%400V Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.0487uF, 7137, EXXELIA Group KM501B48700PF+-2%400V vs KM501BD48700PF+-2%400V
KM501AWS48700PF+-2%400VEM Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.0487uF, 7137, EXXELIA Group KM501B48700PF+-2%400V vs KM501AWS48700PF+-2%400VEM
KM501AS48700PF+-2%400VB Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.0487uF, 7137, EXXELIA Group KM501B48700PF+-2%400V vs KM501AS48700PF+-2%400VB
KM501AF48700PF+-2%400VCECC+ Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.0487uF, 7137, EXXELIA Group KM501B48700PF+-2%400V vs KM501AF48700PF+-2%400VCECC+
KM501AD48700PF+-2%400V Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.0487uF, 7137, EXXELIA Group KM501B48700PF+-2%400V vs KM501AD48700PF+-2%400V
KM501AWD48700PF+-2%400V Film Capacitor, Polycarbonate, 400V, 2% +Tol, 2% -Tol, 0.0487uF, 7137, EXXELIA Group KM501B48700PF+-2%400V vs KM501AWD48700PF+-2%400V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM501B48700PF+-2%400V by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM501B48700PF+-2%400V by EXXELIA Group

Select Manufacturer
Which Manufacturer of KM501B48700PF+-2%400V would you like to use for your alert(s)?
  • Please alert me when KM501B48700PF+-2%400V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM501B48700PF+-2%400V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM501B48700PF+-2%400V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM501B48700PF+-2%400V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM501B48700PF+-2%400V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM501B48700PF+-2%400V by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: