KM501AWS0.681UF+-2%250VEM
EXXELIA Group
Description: Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF,

Overview of KM501AWS0.681UF+-2%250VEM by EXXELIA Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KM501AWS0.681UF+-2%250VEM by EXXELIA Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM501AWS0.681UF+-2%250VEM by EXXELIA Group

KM501AWS0.681UF+-2%250VEM
EXXELIA Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EXXELIA GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.681 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYCARBONATE
Height
18 mm
Length
32 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
2%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
2%
Rated (DC) Voltage (URdc)
250 V
Surface Mount
NO
Terminal Pitch
27.94 mm
Terminal Shape
WIRE
Width
12 mm
Want to compare parts?
  1. KM501AWS0.681UF+-2%250VEM
    EXXELIA Group
    Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF,
    VS

Alternate Parts for KM501AWS0.681UF+-2%250VEM

This table gives cross-reference parts and alternative options found for KM501AWS0.681UF+-2%250VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM501AWS0.681UF+-2%250VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KM501AWS0.681UF+-2%250VC Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, EXXELIA Group KM501AWS0.681UF+-2%250VEM vs KM501AWS0.681UF+-2%250VC
KM501BEFCO0.681UF+-2%250V Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, EXXELIA Group KM501AWS0.681UF+-2%250VEM vs KM501BEFCO0.681UF+-2%250V
KM501BWS0.681UF+-2%250VC Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, EXXELIA Group KM501AWS0.681UF+-2%250VEM vs KM501BWS0.681UF+-2%250VC
KM501BWS0.681UF+-2%250VB Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, EXXELIA Group KM501AWS0.681UF+-2%250VEM vs KM501BWS0.681UF+-2%250VB
KM501AS0.681UF+-2%250VC Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, EXXELIA Group KM501AWS0.681UF+-2%250VEM vs KM501AS0.681UF+-2%250VC
KM501BS0.681UF+-2%250VC Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, EXXELIA Group KM501AWS0.681UF+-2%250VEM vs KM501BS0.681UF+-2%250VC
KM501BS0.681UF+-2%250VB Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, EXXELIA Group KM501AWS0.681UF+-2%250VEM vs KM501BS0.681UF+-2%250VB
KM501BS0.681UF+-2%250VEM Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, EXXELIA Group KM501AWS0.681UF+-2%250VEM vs KM501BS0.681UF+-2%250VEM
KM501BW0.681UF+-2%250V Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, EXXELIA Group KM501AWS0.681UF+-2%250VEM vs KM501BW0.681UF+-2%250V
KM501BWF0.681UF+-2%250V Film Capacitor, Polycarbonate, 250V, 2% +Tol, 2% -Tol, 0.681uF, EXXELIA Group KM501AWS0.681UF+-2%250VEM vs KM501BWF0.681UF+-2%250V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM501AWS0.681UF+-2%250VEM by EXXELIA Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM501AWS0.681UF+-2%250VEM by EXXELIA Group

  • Please alert me when KM501AWS0.681UF+-2%250VEM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM501AWS0.681UF+-2%250VEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM501AWS0.681UF+-2%250VEM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM501AWS0.681UF+-2%250VEM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM501AWS0.681UF+-2%250VEM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM501AWS0.681UF+-2%250VEM by EXXELIA Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: