There are no models available for this part yet.
Overview of KM501AWS0.1UF+-1%40VC by EXXELIA Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM186ED-40VC\\W | Rochester Electronics | AM186ED - Microcontroller, CMOS | |
AM188EM-40VC\\W | Rochester Electronics | AM188EM - Microcontroller, 16-Bit, FLASH | |
R7S921040VCBG#AC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM |
CAD Models for KM501AWS0.1UF+-1%40VC by EXXELIA Group
Part Data Attributes for KM501AWS0.1UF+-1%40VC by EXXELIA Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
EXXELIA GROUP
|
Package Description
|
, 5520
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYCARBONATE
|
Height
|
8 mm
|
Length
|
14 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
1%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Positive Tolerance
|
1%
|
Rated (DC) Voltage (URdc)
|
40 V
|
Size Code
|
5520
|
Surface Mount
|
NO
|
Terminal Pitch
|
10.16 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for KM501AWS0.1UF+-1%40VC
This table gives cross-reference parts and alternative options found for KM501AWS0.1UF+-1%40VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM501AWS0.1UF+-1%40VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM501BF0.1UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 0.1uF, 5520, | EXXELIA Group | KM501AWS0.1UF+-1%40VC vs KM501BF0.1UF+-1%40V |
KM501AS0.1UF+-1%40VC | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 0.1uF, 5520, | EXXELIA Group | KM501AWS0.1UF+-1%40VC vs KM501AS0.1UF+-1%40VC |
KM501BEFCO0.1UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 0.1uF, 5520, | EXXELIA Group | KM501AWS0.1UF+-1%40VC vs KM501BEFCO0.1UF+-1%40V |
KM501AS0.1UF+-1%40VB | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 0.1uF, 5520, | EXXELIA Group | KM501AWS0.1UF+-1%40VC vs KM501AS0.1UF+-1%40VB |
KM501BEFCOW0.1UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 0.1uF, 5520, | EXXELIA Group | KM501AWS0.1UF+-1%40VC vs KM501BEFCOW0.1UF+-1%40V |
KM501BS0.1UF+-1%40VEM | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 0.1uF, 5520, | EXXELIA Group | KM501AWS0.1UF+-1%40VC vs KM501BS0.1UF+-1%40VEM |
KM501BWS0.1UF+-1%40VB | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 0.1uF, 5520, | EXXELIA Group | KM501AWS0.1UF+-1%40VC vs KM501BWS0.1UF+-1%40VB |
KM501AWS0.1UF+-1%40VB | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 0.1uF, 5520, | EXXELIA Group | KM501AWS0.1UF+-1%40VC vs KM501AWS0.1UF+-1%40VB |
KM501A0.1UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 0.1uF, 5520, | EXXELIA Group | KM501AWS0.1UF+-1%40VC vs KM501A0.1UF+-1%40V |
KM501AEFCOW0.1UF+-1%40V | Film Capacitor, Polycarbonate, 40V, 1% +Tol, 1% -Tol, 0.1uF, 5520, | EXXELIA Group | KM501AWS0.1UF+-1%40VC vs KM501AEFCOW0.1UF+-1%40V |