Part Details for KM501ATWS0.102UF+-2%40VB by EXXELIA Group
Overview of KM501ATWS0.102UF+-2%40VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM501ATWS0.102UF+-2%40VB
KM501ATWS0.102UF+-2%40VB CAD Models
KM501ATWS0.102UF+-2%40VB Part Data Attributes
|
KM501ATWS0.102UF+-2%40VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM501ATWS0.102UF+-2%40VB
EXXELIA Group
Film Capacitor, Polyphenylene Sulphide, 40V, 2% +Tol, 2% -Tol, 0.102uF, 5526,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 5526 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.102 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 11 mm | |
Length | 14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 40 V | |
Size Code | 5526 | |
Surface Mount | NO | |
Terminal Pitch | 10.16 mm | |
Terminal Shape | WIRE | |
Width | 6.5 mm |
Alternate Parts for KM501ATWS0.102UF+-2%40VB
This table gives cross-reference parts and alternative options found for KM501ATWS0.102UF+-2%40VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM501ATWS0.102UF+-2%40VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM501ATWS0.102UF+-2%40VC | Film Capacitor, Polyphenylene Sulphide, 40V, 2% +Tol, 2% -Tol, 0.102uF, 5526, | EXXELIA Group | KM501ATWS0.102UF+-2%40VB vs KM501ATWS0.102UF+-2%40VC |
KM501BTF0.102UF+-2%40VCECC+ | Film Capacitor, Polyphenylene Sulphide, 40V, 2% +Tol, 2% -Tol, 0.102uF, 5526, | EXXELIA Group | KM501ATWS0.102UF+-2%40VB vs KM501BTF0.102UF+-2%40VCECC+ |
KM501BT0.102UF+-2%40V | Film Capacitor, Polyphenylene Sulphide, 40V, 2% +Tol, 2% -Tol, 0.102uF, 5526, | EXXELIA Group | KM501ATWS0.102UF+-2%40VB vs KM501BT0.102UF+-2%40V |
KM501ATWS0.102UF+-2%40VEM | Film Capacitor, Polyphenylene Sulphide, 40V, 2% +Tol, 2% -Tol, 0.102uF, 5526, | EXXELIA Group | KM501ATWS0.102UF+-2%40VB vs KM501ATWS0.102UF+-2%40VEM |
KM501BTWS0.102UF+-2%40VEM | Film Capacitor, Polyphenylene Sulphide, 40V, 2% +Tol, 2% -Tol, 0.102uF, 5526, | EXXELIA Group | KM501ATWS0.102UF+-2%40VB vs KM501BTWS0.102UF+-2%40VEM |
KM501ATWD0.102UF+-2%40V | Film Capacitor, Polyphenylene Sulphide, 40V, 2% +Tol, 2% -Tol, 0.102uF, 5526, | EXXELIA Group | KM501ATWS0.102UF+-2%40VB vs KM501ATWD0.102UF+-2%40V |
KM501BTWS0.102UF+-2%40VB | Film Capacitor, Polyphenylene Sulphide, 40V, 2% +Tol, 2% -Tol, 0.102uF, 5526, | EXXELIA Group | KM501ATWS0.102UF+-2%40VB vs KM501BTWS0.102UF+-2%40VB |
KM501ATEFCOW0.102UF+-2%40V | Film Capacitor, Polyphenylene Sulphide, 40V, 2% +Tol, 2% -Tol, 0.102uF, 5526, | EXXELIA Group | KM501ATWS0.102UF+-2%40VB vs KM501ATEFCOW0.102UF+-2%40V |
KM501BTEFCO0.102UF+-2%40V | Film Capacitor, Polyphenylene Sulphide, 40V, 2% +Tol, 2% -Tol, 0.102uF, 5526, | EXXELIA Group | KM501ATWS0.102UF+-2%40VB vs KM501BTEFCO0.102UF+-2%40V |
KM501ATF0.102UF+-2%40V | Film Capacitor, Polyphenylene Sulphide, 40V, 2% +Tol, 2% -Tol, 0.102uF, 5526, | EXXELIA Group | KM501ATWS0.102UF+-2%40VB vs KM501ATF0.102UF+-2%40V |