Part Details for KM501ATS48700PF+-1%400VB by EXXELIA Group
Overview of KM501ATS48700PF+-1%400VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM501ATS48700PF+-1%400VB
KM501ATS48700PF+-1%400VB CAD Models
KM501ATS48700PF+-1%400VB Part Data Attributes
|
KM501ATS48700PF+-1%400VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM501ATS48700PF+-1%400VB
EXXELIA Group
Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 7137 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0487 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 16 mm | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 7137 | |
Surface Mount | NO | |
Terminal Pitch | 15.24 mm | |
Terminal Shape | WIRE | |
Width | 9.5 mm |
Alternate Parts for KM501ATS48700PF+-1%400VB
This table gives cross-reference parts and alternative options found for KM501ATS48700PF+-1%400VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM501ATS48700PF+-1%400VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM501BTW48700PF+-1%400V | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501ATS48700PF+-1%400VB vs KM501BTW48700PF+-1%400V |
KM501BTWS48700PF+-1%400VEM | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501ATS48700PF+-1%400VB vs KM501BTWS48700PF+-1%400VEM |
KM501ATS48700PF+-1%400VEM | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501ATS48700PF+-1%400VB vs KM501ATS48700PF+-1%400VEM |
KM501BTWS48700PF+-1%400VB | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501ATS48700PF+-1%400VB vs KM501BTWS48700PF+-1%400VB |
KM501ATEFCO48700PF+-1%400V | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501ATS48700PF+-1%400VB vs KM501ATEFCO48700PF+-1%400V |
KM501BTEFCO48700PF+-1%400V | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501ATS48700PF+-1%400VB vs KM501BTEFCO48700PF+-1%400V |
KM501ATWF48700PF+-1%400V | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501ATS48700PF+-1%400VB vs KM501ATWF48700PF+-1%400V |
KM501BTWS48700PF+-1%400VC | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501ATS48700PF+-1%400VB vs KM501BTWS48700PF+-1%400VC |
KM501BTS48700PF+-1%400VEM | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501ATS48700PF+-1%400VB vs KM501BTS48700PF+-1%400VEM |
KM501BTF48700PF+-1%400V | Film Capacitor, Polyphenylene Sulphide, 400V, 1% +Tol, 1% -Tol, 0.0487uF, 7137, | EXXELIA Group | KM501ATS48700PF+-1%400VB vs KM501BTF48700PF+-1%400V |