Part Details for KM501ATS4.75UF+-1%160VEM by EXXELIA Group
Overview of KM501ATS4.75UF+-1%160VEM by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM501ATS4.75UF+-1%160VEM
KM501ATS4.75UF+-1%160VEM CAD Models
KM501ATS4.75UF+-1%160VEM Part Data Attributes
|
KM501ATS4.75UF+-1%160VEM
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
KM501ATS4.75UF+-1%160VEM
EXXELIA Group
Film Capacitor, Polyphenylene Sulphide, 160V, 1% +Tol, 1% -Tol, 4.75uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 4.75 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPHENYLENE SULPHIDE | |
Height | 29 mm | |
Length | 32 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 160 V | |
Surface Mount | NO | |
Terminal Pitch | 27.94 mm | |
Terminal Shape | WIRE | |
Width | 20 mm |
Alternate Parts for KM501ATS4.75UF+-1%160VEM
This table gives cross-reference parts and alternative options found for KM501ATS4.75UF+-1%160VEM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM501ATS4.75UF+-1%160VEM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM501BTWF4.75UF+-1%160V | Film Capacitor, Polyphenylene Sulphide, 160V, 1% +Tol, 1% -Tol, 4.75uF, | EXXELIA Group | KM501ATS4.75UF+-1%160VEM vs KM501BTWF4.75UF+-1%160V |
KM501BTWF4.75UF+-1%160VCECC+ | Film Capacitor, Polyphenylene Sulphide, 160V, 1% +Tol, 1% -Tol, 4.75uF, | EXXELIA Group | KM501ATS4.75UF+-1%160VEM vs KM501BTWF4.75UF+-1%160VCECC+ |
KM501ATF4.75UF+-1%160V | Film Capacitor, Polyphenylene Sulphide, 160V, 1% +Tol, 1% -Tol, 4.75uF, | EXXELIA Group | KM501ATS4.75UF+-1%160VEM vs KM501ATF4.75UF+-1%160V |
KM501ATD4.75UF+-1%160V | Film Capacitor, Polyphenylene Sulphide, 160V, 1% +Tol, 1% -Tol, 4.75uF, | EXXELIA Group | KM501ATS4.75UF+-1%160VEM vs KM501ATD4.75UF+-1%160V |
KM501BTWS4.75UF+-1%160VB | Film Capacitor, Polyphenylene Sulphide, 160V, 1% +Tol, 1% -Tol, 4.75uF, | EXXELIA Group | KM501ATS4.75UF+-1%160VEM vs KM501BTWS4.75UF+-1%160VB |
KM501ATWD4.75UF+-1%160V | Film Capacitor, Polyphenylene Sulphide, 160V, 1% +Tol, 1% -Tol, 4.75uF, | EXXELIA Group | KM501ATS4.75UF+-1%160VEM vs KM501ATWD4.75UF+-1%160V |
KM501BT4.75UF+-1%160V | Film Capacitor, Polyphenylene Sulphide, 160V, 1% +Tol, 1% -Tol, 4.75uF, | EXXELIA Group | KM501ATS4.75UF+-1%160VEM vs KM501BT4.75UF+-1%160V |
KM501ATWF4.75UF+-1%160V | Film Capacitor, Polyphenylene Sulphide, 160V, 1% +Tol, 1% -Tol, 4.75uF, | EXXELIA Group | KM501ATS4.75UF+-1%160VEM vs KM501ATWF4.75UF+-1%160V |
KM501BTEFCO4.75UF+-1%160V | Film Capacitor, Polyphenylene Sulphide, 160V, 1% +Tol, 1% -Tol, 4.75uF, | EXXELIA Group | KM501ATS4.75UF+-1%160VEM vs KM501BTEFCO4.75UF+-1%160V |
KM501ATWF4.75UF+-1%160VCECC+ | Film Capacitor, Polyphenylene Sulphide, 160V, 1% +Tol, 1% -Tol, 4.75uF, | EXXELIA Group | KM501ATS4.75UF+-1%160VEM vs KM501ATWF4.75UF+-1%160VCECC+ |