Memory
KM48V8104AK-5
Samsung Semiconductor
Description: EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Overview of KM48V8104AK-5 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KM48V8104AK-5 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM48V8104AK-5 by Samsung Semiconductor

KM48V8104AK-5
Samsung Semiconductor
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
SOJ
Package Description
SOJ, SOJ32,.44
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Length
20.96 mm
Memory Density
67108864 bit
Memory IC Type
EDO DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ32,.44
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Refresh Cycles
4096
Seated Height-Max
3.76 mm
Self Refresh
NO
Standby Current-Max
0.0005 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. KM48V8104AK-5
    Samsung Semiconductor
    EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for KM48V8104AK-5

This table gives cross-reference parts and alternative options found for KM48V8104AK-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM48V8104AK-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GM71V64803CLJ-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, LG Semicon Co Ltd KM48V8104AK-5 vs GM71V64803CLJ-5
K4E640812E-JI50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor KM48V8104AK-5 vs K4E640812E-JI50
HM5165805FLJ-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Elpida Memory Inc KM48V8104AK-5 vs HM5165805FLJ-5
HY51V64803HGJ-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc KM48V8104AK-5 vs HY51V64803HGJ-5
MT4LC8M8C2DJ-5S EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc KM48V8104AK-5 vs MT4LC8M8C2DJ-5S
KM48V8104J-F5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, PLASTIC, SOJ-32 Samsung Semiconductor KM48V8104AK-5 vs KM48V8104J-F5
MSM51V64805-50JS EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-32 OKI Electric Industry Co Ltd KM48V8104AK-5 vs MSM51V64805-50JS
UPD4265805LE-A50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 NEC Electronics Group KM48V8104AK-5 vs UPD4265805LE-A50
K4E640812D-JI50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor KM48V8104AK-5 vs K4E640812D-JI50
KM48V8104CK-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor KM48V8104AK-5 vs KM48V8104CK-5
Part Number Description Manufacturer Compare
K4F660812E-JL50 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor KM48V8104AK-5 vs K4F660812E-JL50
HYB3164800AJ-60 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Infineon Technologies AG KM48V8104AK-5 vs HYB3164800AJ-60
HY51V65804JC-50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 SK Hynix Inc KM48V8104AK-5 vs HY51V65804JC-50
K4F660812D-JC600 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor KM48V8104AK-5 vs K4F660812D-JC600
MT4LC8M8W5DJ-60TR EDO DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc KM48V8104AK-5 vs MT4LC8M8W5DJ-60TR
K4E660812D-JP50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor KM48V8104AK-5 vs K4E660812D-JP50
MT4LC8M8B6DJ-5S Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc KM48V8104AK-5 vs MT4LC8M8B6DJ-5S
M5M465800AJ-5 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, SOJ-32 Mitsubishi Electric KM48V8104AK-5 vs M5M465800AJ-5
HYB3164805BJ-40 EDO DRAM, 8MX8, 40ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Infineon Technologies AG KM48V8104AK-5 vs HYB3164805BJ-40
KM48C8000BK-45 Fast Page DRAM, 8MX8, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor KM48V8104AK-5 vs KM48C8000BK-45

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM48V8104AK-5 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM48V8104AK-5 by Samsung Semiconductor

Select Manufacturer
Which Manufacturer of KM48V8104AK-5 would you like to use for your alert(s)?
  • Please alert me when KM48V8104AK-5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KM48V8104AK-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM48V8104AK-5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KM48V8104AK-5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM48V8104AK-5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM48V8104AK-5 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: