Memory
KM48V8004AS-L5
Samsung Semiconductor
Description: EDO DRAM, 8MX8, 50ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50

Overview of KM48V8004AS-L5 by Samsung Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Entertainment and Gaming

CAD Models for KM48V8004AS-L5 by Samsung Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KM48V8004AS-L5 by Samsung Semiconductor

KM48V8004AS-L5
Samsung Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SAMSUNG SEMICONDUCTOR INC
Part Package Code
TSOP2
Package Description
TSOP2, TSOP32,.46
Pin Count
50
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE WITH EDO
Access Time-Max
50 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDSO-G50
JESD-609 Code
e0
Length
20.95 mm
Memory Density
67108864 bit
Memory IC Type
EDO DRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
50
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TSOP2
Package Equivalence Code
TSOP32,.46
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE
Qualification Status
Not Qualified
Refresh Cycles
8192
Seated Height-Max
1.2 mm
Self Refresh
YES
Standby Current-Max
0.0003 A
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
DUAL
Width
10.16 mm
Want to compare parts?
  1. KM48V8004AS-L5
    Samsung Semiconductor
    EDO DRAM, 8MX8, 50ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50
    VS

Alternate Parts for KM48V8004AS-L5

This table gives cross-reference parts and alternative options found for KM48V8004AS-L5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM48V8004AS-L5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
K4E640812E-TI50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor KM48V8004AS-L5 vs K4E640812E-TI50
HM5164805FLTT-5 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Hitachi Ltd KM48V8004AS-L5 vs HM5164805FLTT-5
HYB3165805ATL-50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Infineon Technologies AG KM48V8004AS-L5 vs HYB3165805ATL-50
K4E640812D-TI50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor KM48V8004AS-L5 vs K4E640812D-TI50
K4E660812B-TL450 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor KM48V8004AS-L5 vs K4E660812B-TL450
HY51V65804ALTC-50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 SK Hynix Inc KM48V8004AS-L5 vs HY51V65804ALTC-50
HY51V64804ALTC-50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 SK Hynix Inc KM48V8004AS-L5 vs HY51V64804ALTC-50
HYB3165805AT-50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Infineon Technologies AG KM48V8004AS-L5 vs HYB3165805AT-50
UPD42S64805G5-A50-7JD EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 NEC Electronics America Inc KM48V8004AS-L5 vs UPD42S64805G5-A50-7JD
K4E640812E-TL50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor KM48V8004AS-L5 vs K4E640812E-TL50
Part Number Description Manufacturer Compare
KM48V8000BT-L6 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor KM48V8004AS-L5 vs KM48V8000BT-L6
KM48V8100AS-L7 Fast Page DRAM, 8MX8, 70ns, CMOS, PDSO50, 0.400 INCH, TSOP2-50 Samsung Semiconductor KM48V8004AS-L5 vs KM48V8100AS-L7
K4E640812D-TL50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor KM48V8004AS-L5 vs K4E640812D-TL50
KM48V8000R-6 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, PLASTIC, REVERSE, TSOP2-32 Samsung Semiconductor KM48V8004AS-L5 vs KM48V8000R-6
K4E660812D-TP50 EDO DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor KM48V8004AS-L5 vs K4E660812D-TP50
HY51V64800RC-50 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 SK Hynix Inc KM48V8004AS-L5 vs HY51V64800RC-50
K4F660812E-TP45 Fast Page DRAM, 8MX8, 45ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor KM48V8004AS-L5 vs K4F660812E-TP45
K4F640811C-TC500 Fast Page DRAM, 8MX8, 50ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor KM48V8004AS-L5 vs K4F640811C-TC500
K4F660811D-TC600 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 Samsung Semiconductor KM48V8004AS-L5 vs K4F660811D-TC600
HY51V64800RC-60 Fast Page DRAM, 8MX8, 60ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, REVERSE, TSOP2-32 SK Hynix Inc KM48V8004AS-L5 vs HY51V64800RC-60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KM48V8004AS-L5 by Samsung Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KM48V8004AS-L5 by Samsung Semiconductor

  • Please alert me when KM48V8004AS-L5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following KM48V8004AS-L5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KM48V8004AS-L5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following KM48V8004AS-L5 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KM48V8004AS-L5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KM48V8004AS-L5 by Samsung Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: