Part Details for KM48S8030CT-GLQ by Samsung Semiconductor
Overview of KM48S8030CT-GLQ by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KM48S8030CT-GLQ
KM48S8030CT-GLQ CAD Models
KM48S8030CT-GLQ Part Data Attributes
|
KM48S8030CT-GLQ
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM48S8030CT-GLQ
Samsung Semiconductor
Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Package Description | TSOP, TSOP54,.46,32 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Time-Max | 6 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.125 mA | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL |
Alternate Parts for KM48S8030CT-GLQ
This table gives cross-reference parts and alternative options found for KM48S8030CT-GLQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM48S8030CT-GLQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KM48S8030BT-GHZ | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54 | Samsung Semiconductor | KM48S8030CT-GLQ vs KM48S8030BT-GHZ |
KM48S8030DT-GH | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | KM48S8030CT-GLQ vs KM48S8030DT-GH |
M2V64S30BTP-7 | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, 0.80 MM PITCH, TSOP2-54 | Mitsubishi Electric | KM48S8030CT-GLQ vs M2V64S30BTP-7 |
V54C365804VET8PC | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, PLASTIC, TSOP2-54 | ProMOS Technologies Inc | KM48S8030CT-GLQ vs V54C365804VET8PC |
KM48S8030BT-GLTQ | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54 | Samsung Semiconductor | KM48S8030CT-GLQ vs KM48S8030BT-GLTQ |
TC59S6408CFTL-80 | IC 8M X 8 SYNCHRONOUS DRAM, 6 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Dynamic RAM | Toshiba America Electronic Components | KM48S8030CT-GLQ vs TC59S6408CFTL-80 |
VG36648041BT-8 | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP-54 | Vanguard International Semiconductor Corporation | KM48S8030CT-GLQ vs VG36648041BT-8 |
K4S640832C-TL800 | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | KM48S8030CT-GLQ vs K4S640832C-TL800 |
MB81F64842D-102LFN | 8MX8 SYNCHRONOUS DRAM, 6ns, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | FUJITSU Semiconductor Limited | KM48S8030CT-GLQ vs MB81F64842D-102LFN |
IBM0364804CT3B-360 | Synchronous DRAM, 8MX8, 6ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | IBM | KM48S8030CT-GLQ vs IBM0364804CT3B-360 |